Eaton LP-CC-1-4/10

Fuse Class CC Slow Blow Acting 1.4A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
$ 57.49
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton LP-CC-1-4/10 herunter.

Bestandsverlauf

3-Monats-Trend:
-97.40%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Verwandte Teile

Fuse Class CC Slow Blow Acting 1.5A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
Littelfuse0FLQ015.T
Fuse Midget Slow Blow Acting 15A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
Fuse Class RK5 Slow Blow Acting 1.6A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Fuse Class CC Slow Blow Acting 1.6A 600V Holder Cartridge 10.3 X 38.1mm Carton CSA/UL
Littelfuse0JTD015.TXID
Fuse Class J Slow Blow Acting 15A 600V Holder Cartridge 20.6 X 57.2mm CSA/UL
LittelfuseKLDR01.8TXP
Electric Fuse, Time Delay Blow, 1.8A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Beschreibungen

Beschreibungen von Eaton LP-CC-1-4/10, die von den Distributoren bereitgestellt werden.

Fuse Class CC Slow Blow Acting 1.4A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 1.4A, 600VAC, 300VDC, 200000A (IR), Inline/holder
600VAC MELAMINE TUBE LOW-PEAK CLASS CC SERIES REJECTION TYPE BRASS ENDCAPS 10 PER PKG
Eaton Bussmann Low Voltage N.American LOW PEAK CC TIME DELAY - LP-CC-1-4/10
Industrial & Electrical Fuses 600V 1.4A Time Delay Low Peak
CC Class, Time-Delay, 1.4A, 600V AC, Non-Indicating
FUSE CRTRDGE 1.4A 600VAC/300VDC
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LP-CC-1 4/10
  • LP-CC-1-4-10
  • LP-CC-1-410
  • LP-CC1-4/10
  • LPCC-1-4/10