Eaton KTK-1-1/2

Fuse Midget Fast Acting 1.5A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
$ 48.89
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton KTK-1-1/2 herunter.

Electro Sonic

Datasheet2 SeitenVor 10 Jahren
Datasheet2 SeitenVor 12 Jahren

Future Electronics

IHS

RS (Formerly Allied Electronics)

Farnell

Bestandsverlauf

3-Monats-Trend:
-82.67%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Littelfuse35411600029
Fuse Cartridge Fast Acting 1.6A 440V Holder Cartridge 6.3 X 32mm Ceramic T/R UKCA/UL
Littelfuse23111600029
FUSE CARTRIDGE; 500V FA 6.3X32MM 1.6A
Fuse Class CC Fast Acting 1.5A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Fuse Midget Slow Blow Acting 1.6A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
LittelfuseKLKD015.T
Electric Fuse, Fast Blow, 15A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Fuse Class CC Slow Blow Acting 1.5A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL

Beschreibungen

Beschreibungen von Eaton KTK-1-1/2, die von den Distributoren bereitgestellt werden.

Fuse Midget Fast Acting 1.5A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
FAST ACTING FUSE, 1.5A, 600VAC, LIMITRON, FUSE-LINK, LOW VOLTAGE, 10 X 38 MM, SUPPLEMENTAL
5AG 10mm x 38mm (Midget) KTK Holder CSA UL Cartridge Fuse 100kA 1.5A Fast Blow
Electric Fuse, Fast Blow, 1.5A, 500VAC, 500VDC, 100000A (IR), Inline/holder
Fuse; Fast Acting; 1-1⁄ 2 A; 600 VAC; 0.41 in.+⁄ -0.004; 1.5 in. +&fra
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
Fuse, 1.5A, 600V, Fast Acting; Product Range:ktk Series; Fuse Current:1.5A; Voltage Rating Vac:600Vac; Voltage Rating Vdc:-; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:fast Acting Rohs Compliant: Yes
FUSE, FAST ACTING, 1.5A; Voltage Rating VAC:600V; Fuse Current:1.5A; Fuse Size Metric:10mm x 38mm; Fuse Size Imperial:13/32 x 1.1/2"; Blow Characteristic:Fast Acting; Series:Limitron; Approval Bodies:UL, CSA; Breaking Capacity:100kA @ 600VAC; Breaking Capacity Current AC:100000A; Cartridge Fuse Material:Melamine; Fuse Body Material:Melamine; Fuse Size Code:5AG; Fuse Type Blowing Characteristic:Fast Acting
COOPER BUSSMANN KTK-1-1/2 Fuse, 1-1/2A, Midget, KTK, 600VAC. More details: Fuse, 1-1/2 Fuse Amps, Nonindicating, KTK Series, 600VAC Voltage Rating, Class Midget, Single Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 100kA at 600VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould ATM, Littelfuse KLK, Standards CE, UL-248-14 Guide JDYX File #E19180, CSA Class 1422-01 File #53787 Class #1422-01

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • KTK-1 1/2
  • KTK-1-1-2
  • KTK-1-12
  • KTK-11/2
  • KTK1 1/2
  • KTK1-1/2
  • KTK11/2