Eaton KTK-1

Fuse Midget Fast Acting 1A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
$ 48.26
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton KTK-1 herunter.

Electro Sonic

Datasheet2 SeitenVor 10 Jahren
Datasheet2 SeitenVor 12 Jahren

Sager Electronics

IHS

Farnell

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+20.68%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

Littelfuse35411250029
440V 1.8A²S Fast Acting Cartridge Fuse, Ceramic 1.25A Base Mount 32mm L
FUSE, ULTRA RAPID, 1A
FUSE CARTRIDGE FAST ACTING SUPPLEMENTAL 13/32 X 1-1/2-IN 1.25A 600 VAC/VDC
EatonBBS-1
Fuse Holder 600V Fast Acting Cartridge 1A Base Mount Standard Mount Box Mount 35.05mm L
EatonBBS-3/4
Fuse Midget Fast Acting 0.75A 600V Holder In-Line Melf 10.32 X 34.93mm Fiber Carton CE/CSA/UL
Littelfuse0KLK001.T
Littelfuse Melamine Fuse KLK Series 1A 500V DC 600V AC 10mm × 38mm Fast Acting

Beschreibungen

Beschreibungen von Eaton KTK-1, die von den Distributoren bereitgestellt werden.

Fuse Midget Fast Acting 1A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
Eaton Melamine Fuse, Eaton Bussmann Series, 1A, 600V AC, 10×38mm, Fast Blow
Fuse; Fast Acting; 1 A; 600 VAC; 0.41 in.0.004; 1.5 in. 0.031
Electric Fuse, Fast Blow, 1A, 500VAC, 500VDC, 100000A (IR), Inline/holder
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
FUSE, 1A, 600V, FAST ACTING; Product Range:KTK Series; Fuse Current:1A; Voltage Rating VAC:600VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Fast Acting RoHS Compliant: Yes
FUSE, FAST ACTING, 1A; Voltage Rating VAC:600V; Fuse Current:1A; Fuse Size Metric:10mm x 38mm; Fuse Size Imperial:13/32 x 1.1/2"; Blow Characteristic:Fast Acting; Series:Limitron; Approval Bodies:UL, CSA; Breaking Capacity:100kA @ 600VAC; Breaking Capacity Current AC:100000A; Cartridge Fuse Material:Melamine; Fuse Body Material:Melamine; Fuse Size Code:5AG; Fuse Type Blowing Characteristic:Fast Acting
COOPER BUSSMANN KTK-1 Fuse, 1A, Nonindicating, Midget, KTK, 600V. More details: Fuse, 1 Fuse Amps, Nonindicating, KTK Series, 600VAC Voltage Rating, Class Midget, Single Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 100kA at 600VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould ATM, Littelfuse KLK, Standards CE, UL-248-14 Guide JDYX File #E19180, CSA Class 1422-01 File #53787 Class #1422-01

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 3482820
  • KTK-1.
  • KTK1