Eaton BBS-1

Fuse Holder 600V Fast Acting Cartridge 1A Base Mount Standard Mount Box Mount 35.05mm L
$ 27.03
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton BBS-1 herunter.

Electro Sonic

Datasheet2 SeitenVor 10 Jahren
Datasheet2 SeitenVor 11 Jahren

Newark

IHS

Sager Electronics

Master Electronics

Bestandsverlauf

3-Monats-Trend:
Restocked

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

Littelfuse35411250029
440V 1.8A²S Fast Acting Cartridge Fuse, Ceramic 1.25A Base Mount 32mm L
FUSE, ULTRA RAPID, 1A
Littelfuse35411000029
440V 0.33A²S Quick fuse Cartridge,Ceramic 1A base mount 32mm(Length)
Littelfuse35408000029
354 Series Fast-Acting 440 V 0.8 A Ø6.3 x 32 mm Miniature Ceramic Cartridge Fuse
EatonBBS-3/4
Fuse Midget Fast Acting 0.75A 600V Holder In-Line Melf 10.32 X 34.93mm Fiber Carton CE/CSA/UL
EatonKTQ-1
Fuse Midget Fast Acting 1A 600V Holder Cartridge 10.3 X 35mm Melamine

Beschreibungen

Beschreibungen von Eaton BBS-1, die von den Distributoren bereitgestellt werden.

Fuse Holder 600V Fast Acting Cartridge 1A Base Mount Standard Mount Box Mount 35.05mm L
Fuse Midget Fast Acting 1A 600V Holder Cartridge 10.32 X 34.93mm Fiber Carton CE/CSA/UL
Fuse;Cylinder;Fast Acting;1A;Dims 0.41x1.38";Fiberglass;Cartridge;600VAC;Clip
Electric Fuse, Fast Blow, 1A, 600VAC, 10000A (IR), Inline/holder, 10x35mm
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
FUSE, 1A, 600V, FAST ACTING; Product Range:BBS Series; Fuse Current:1A; Voltage Rating VAC:600VAC; Voltage Rating VDC:-; Fuse Size Metric:10mm x 35mm; Fuse Size Imperial:13/32" x 1-3/8"; Blow Characteristic:Fast Acting RoHS Compliant: No
FUSE, FAST ACTING, 1A, 250VAC; Voltage Rating VAC:600V; Fuse Current:1A; Fuse Size Metric:10mm x 35mm; Fuse Size Imperial:13/32 x 1.3/8"; Blow Characteristic:Fast Acting; Approval Bodies:CSA; Approval Category:UL Recognised; Body Diameter:0.41"; Breaking Capacity:10kA @ 600VAC; Cartridge Fuse Material:Fibre; Case Material:Fibre Tube; Fuse Body Material:Fibre; Fuse Type Blowing Characteristic:Fast Acting; Length:1.38"
COOPER BUSSMANN BBS-1 Fuse, 1A, Nonindicating, BBS, 600VAC. More details: Fuse, 1 Fuse Amps, Nonindicating, BBS Series, 600VAC Voltage Rating, Single Element, Body Material Fiberglass, Nonrejection, Body Style Cylindrical, Interrupt Rating 10kA at 600VAC, Length 1-3/8 In., Diameter 13/32 In., Functionally Equal To Ferraz Shawmut SBS, Standards CE 248-14/UL Listed Guide JDYX File E19180/CSA Certified Class 1422-01 File 53787

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • BBS1