Beschreibungen von Eaton KRP-C-2000SP, die von den Distributoren bereitgestellt werden.
Fuse Class L Slow Blow Acting 2000A 600V Bolt Tap 89.66 X 95.25mm Glass Melamine CSA/UL
Electric Fuse, Time Delay Blow, 2000A, 600VAC, 300VDC, 300000A (IR), Inline/holder
FUSE, TIME DELAY, 2KA, 600VAC/300VDC; Product Range:Low-Peak KRP-C Series; Fuse Current:2kA; Voltage Rating VAC:600V; Voltage Rating VDC:300V; Fuse Size Metric:88.9mm x 95.25mm; Fuse Size Imperial:3.5" x 3.75" RoHS Compliant: Yes
Bussmann's broad line of UL Class L fuses includes the KRP-C-SP Low-Peak family of fuses offering unsurpassed dual-element, current-limiting, time-delay performance and interrupting ratings of 300kA RMS Sym. Complementing the Low-Peak family are our Limitron products offering both Fast-acting and economical time-delay performance in our KTU, KLU, and KRP-CL products
COOPER BUSSMANN KRP-C-2000SP Fuse, 2000A, Class L, KRP-C, 600VAC/300VDC. More details: Fuse, 2000 Fuse Amps, Nonindicating, KRP-C Series, Voltage Rating 600VAC/300VDC, Time Delay, Class L, Body Material Glass/Melamine, Nonrejection, Body Style Bolt-On, Interrupt Rating 300kA at 600VAC, 100kA at 300VDC, Length 10-3/4 In., Diameter 3-1/2 In., Functionally Equal To Ferraz A4BQ, Standards CE/UL-248-10 Guide JFHR/CSA Class 1422-02