Eaton KRP-C-1100SP

Electric Fuse, Time Delay Blow, 1100A, 600VAC, 300VDC, 300000A (IR), Inline/holder
$ 3,813.05
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton KRP-C-1100SP herunter.

IHS

Datasheet4 SeitenVor 10 Jahren
Datasheet3 SeitenVor 26 Jahren

Sager Electronics

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
Restocked

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Fuse Class L Slow Blow Acting 1200A 600V Bolt Tap 70.61 X 95.25mm Glass Melamine Carton CSA/UL
LittelfuseKLLU1350X
UL Class Fuse, KLLU Series, Time-Delay, 1350A, 600V AC, 200kA at 600V AC, 20kA at 300V DC
LittelfuseKLLU1400X
UL Class Fuse, KLLU Series, Time-Delay, 1400A, 600V AC, 200kA at 600V AC, 20kA at 300V DC
LittelfuseJLLS1200X
Electric Fuse, Fast Blow, 1200A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Electric Fuse, Time Delay Blow, 1350A, 600VAC, 300VDC, 300000A (IR), Inline/holder
Electric Fuse, Time Delay Blow, 1400A, 600VAC, 300VDC, 300000A (IR), Inline/holder

Beschreibungen

Beschreibungen von Eaton KRP-C-1100SP, die von den Distributoren bereitgestellt werden.

Electric Fuse, Time Delay Blow, 1100A, 600VAC, 300VDC, 300000A (IR), Inline/holder
UL Class Fuse, L Class, Time-Delay, 1100A, 600V AC, Non-Indicating
Fuse Class L 1100A 600V Slow Blow 2-Pin Tap Bolt
Eaton Bussmann Low Voltage N.American LOW-PEAK TIME-DELAY 300K - KRP-C-1100SP
FUSE CRTRDGE 1.1KA 600VAC/300VDC
Industrial & Electrical Fuses LOW-PEAK TD 300K
KRP-C-1100SP, EATON BUSSMAN ELECTRICAL
Bussmann's broad line of UL Class L fuses includes the KRP-C-SP Low-Peak family of fuses offering unsurpassed dual-element, current-limiting, time-delay performance and interrupting ratings of 300kA RMS Sym. Complementing the Low-Peak family are our Limitron products offering both Fast-acting and economical time-delay performance in our KTU, KLU, and KRP-CL products

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN