Beschreibungen von Eaton JTN60030, die von den Distributoren bereitgestellt werden.
Fuse Holder 30A 600VDC/600VAC Chassis Mount Quick Connect
Fuseholder; Class J Fuses; 30A; 600 V; Thermoplastic; DIN Rail Mounting
Eaton Bussmann Low Voltage N.American J 30A TOUCHSAFE HOLDER - JTN60030
Bussmann JTN60030 Fuse Holder Brand: Bussmann. Part Number: JTN60030. Bussmann Fuse Holder, Finger Safe, Series: JT, 600 V, 30 A, 3 Pole, Class: J, Fuse Holder Code: Z, Box Lug, 18 to 8 AWG Wire, DIN Rail Mount, 2-1/4 in Fuse Length, 0.81 in Fuse Dia, 75 deg C, For Use With: LPJ, JKS Series Class J Non-Indicating Fuses, Thermoplastic, Black, 2.52 in L x 1.23 in W x 2.75 in H. Additional Description: BUSS-JTN60030 (N) J 30A TOUCHSAFE HOLDER. Catalog Description: Eaton Bussmann series JT finger-safe fuse holder, N, Industrial Controls, Process Controls, Small HP VFDs, 30 A, Class J, 18 to 8 AWG tin plated copper alloy terminal, Thermoplastic, 35 mm DIN rail, 600 V..
FUSE HOLDER, CLASS J; Voltage Rating VDC:600V; Voltage Rating VAC:600V; Fuse Current:30A; Fuse Holder Type:Fuse Holder; No. of Fuses:1; Fuse Size Held:Class J; Series:JTN600; Peak Reflow Compatible (260 C):No; Voltage AC:600V ;RoHS Compliant: No
COOPER BUSSMANN JTN60030 Fuse Block, 30 A, 600 V. More details: , Amps AC 30, Max. Voltage 600, Number of Poles 1, Connector Type Box, Mounting Style DIN Rail, Fuse Block Design Finger Safe, Wire Size 18 to 8 Cu, Blown Fuse Indicator Yes, Fuse Length 2-1/4 In., Fuse Dia. 13/16 In., Length 2.75 In., Width 1.23 In., Depth 2.52 In., Z, For Use With LPJ, JKS, Class J Fuses
Eaton Bussmann series power distribution fuse blocks (PDFB) combine a fuse block and power distribution block into one component. This patented design simplifies your panel layout and uses up to 65% less panel space. Additionally, it lowers inventory costs while reducing installation time and labor by 33%. Bussmann series PDFBs are available for Class J ferrule and knifeblade fuses. PDFBs up to 60 amps feature DIN-Rail and panel mount versatility for ease of installation. Additionally, PDFBs use fewer wire connections, reducing watts loss and overall operating temperature of the panel