Beschreibungen von Eaton JKS-15, die von den Distributoren bereitgestellt werden.
Fuse Class J Fast Acting 15A 600V Holder Cartridge 20.57 X 57.15mm Carton CSA/UL
Electric Fuse, Fast Blow, 15A, 600VAC, 200VDC, 200000A (IR), Inline/holder
Fuse, Class J; Quick-Acting; 15 A; 200 VDC; 0.81 0.03 in.
COOPER BUSSMANN JKS-15 Fuse, 15A, Class J, JKS, 600VAC. More details: Fuse, 15 Fuse Amps, Nonindicating, JKS Series, 600VAC Voltage Rating, Fast Acting, J Class, Single Element, Body Material Melamine, Nonrejection, Body Style Cylindrical, Interrupt Rating 200kA at 600VAC, Length 2-1/4 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould A4J, Littelfuse JLS, Standards CE/UL-248-8 Guide JDDZ/CSA Class 1422-02
Bussmann JKS-15 Fast Acting Fuse Brand: Bussmann. Part Number: JKS-15. Bussmann Limitron Fuse, Current Limiting Fast Acting, Series: JKS, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 15 A, 600 V, 200 kAIC Interrupt, Class: J, Ferrule End Terminal, Holder Mount, Cylindrical Body Type, Single Element, Melamine, 0.81 in Dia x 2.25 in L Body Size. Additional Description: BUSS-JKS-15 (N) LIMITRON FAST ACTING FUSE CLASS J. Catalog Description: Eaton Bussmann Series Class J fuse, JKS, fast-acting, current limiting fuse, 15 A, rejection style fuse, interrupting rating of 200kA at 600Vac..
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint