Eaton FRN-R-2-1/4

Fuse Class RK5 Slow Blow Acting 2.25A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
$ 36.54
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton FRN-R-2-1/4 herunter.

IHS

Datasheet6 SeitenVor 10 Jahren

Electro Sonic

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-61.26%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Schurter3404.2420.11
Fuse, Surface Mount with Clip / Holder, Time Delay, 2.5 A, 250 VAC, 125 VDC, 11.1mm x 4.2mm
LittelfuseJLLN002.T
Electric Fuse, Fast Blow, 2A, 300VAC, 160VDC, 200000A (IR), Inline/holder
Schurter0034.6619
Mst 250, 2.5 A, 250 Vac, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes
Schurter3403.0170.11
SMD-Fuse 3 x 10.1 mm, 2.5 A, T, 125 V (DC), 250 V (AC), 200 A breaking capacity, 3403.0170.11
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL

Beschreibungen

Beschreibungen von Eaton FRN-R-2-1/4, die von den Distributoren bereitgestellt werden.

Fuse Class RK5 Slow Blow Acting 2.25A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
Electric Fuse, Time Delay Blow, 2.25A, 250VAC, 125VDC, 200000A (IR), Inline/holder
Fuse; Dual Element; Time-Delay; 2-1⁄ 4 A; 250 VAC⁄ 125 VDC; 0.56 +&fra
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).
COOPER BUSSMANN FRN-R-2-1/4 Fuse, RK5, FRN-R, 2-1/4A, 250VAC/125VDC. More details: Fuse, 2-1/4 Fuse Amps, Nonindicating, Series FRN-R, Voltage Rating 250VAC/DC, Speed Time Delay, Class RK5, Element Dual, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 200kA at 250VAC, 20kA at 125VDC, Length 2 In., Diameter 9/16 In., Functionally Equal To Ferraz/Gould TR, Littlefuse FLNR, Standards CE, UL 248-12 Guide JDDZ, CSA Certification Class 1422-01

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • FRN-R-2 1/4
  • FRN-R-2-1-4
  • FRN-R-2-14
  • FRN-R-21/4
  • FRN-R-214
  • FRN-R2-1/4