Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Eaton FNQ-R-15

Fuse Class CC Slow Blow Acting 15A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
$ 60.44
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton FNQ-R-15 herunter.

ODG (Origin Data Global)

Datasheet6 SeitenVor 11 Jahren

Future Electronics

IHS

Sager Electronics

Master Electronics

Bestandsverlauf

3-Monats-Trend:
-3.65%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Lifecycle StatusProduction (Last Updated: 1 week ago)

Verwandte Teile

Fuse Class RK5 Slow Blow Acting 17.5A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
NH FUSE, 16A, 500V, SIZE 000, GL/GG, FUSE-LINK, IEC, DUAL INDICATOR, LIVE GRIPPING LUGS
Eaton Bussmann Low Voltage BS 16AMP 660V ac / 250V dc BS88 FUSE - 16H07-660
LittelfuseKLKR015.T
Fuse Class CC Fast Acting 15A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
LittelfuseKLDR015.TXP
300V 600V 200.5A²S Slow fuse Cartridge 15A base mount 38.1mm(Length)*38mm(width)
Littelfuse0FLQ012.T
Electric Fuse, Time Delay Blow, 12A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG

Beschreibungen

Beschreibungen von Eaton FNQ-R-15, die von den Distributoren bereitgestellt werden.

Fuse Class CC Slow Blow Acting 15A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Electric Fuse, Time Delay Blow, 15A, 600VAC, 300VDC, 200000A (IR), CC, Inline/holder
FNQ-R Series Time Delay 600 V 15 A Ø 10.3 x 38.1 mm TRON® Cartridge Fuse
Fuse Rejection; Class CC; Time Delay; 600V; Ferrule; 15A
300V 600V Slow fuse Cartridge 15A base mount 38.1mm(Length)*38mm(width)
Fuse, Class CC; Time-Delay; 15 A; 300 VDC; 0.41 0.005 in.
Bussmann by Eaton CC-TRON Class CC Time Delay Fuse; 15A; 600VAC/300VDC
FUSE, 15A, 600V, TIME DELAY; Product Range:CC-TRON Series; Fuse Current:15A; Voltage Rating VAC:600VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: Yes
COOPER BUSSMANN FNQ-R-15 Fuse, 15A, Class CC, FNQ-R, 600VAC/300VDC. More details: Fuse, 15 Fuse Amps, Nonindicating, FNQ-R Series, 600VAC/300VDC Voltage Rating, Time Delay, CC Class, Dual Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 200kA at 600VAC, 20kA at 300VDC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould ATDR, Littlefuse KLD-R, Standards CE/UL-248-4 Guide JDDZ/CSA Class 1422-01
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection
Bussmann FNQ-R-15 Time Delay Fuse Brand: Bussmann. Part Number: FNQ-R-15. Bussmann CC-Tron Time Delay Fuse, Series: FNQ-R, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Rejection, 15 A, 600 V AC/300 V DC, 20/200 kA Interrupt, Class: CC, 12 s at 200% Response, Ferrule Terminal, Holder Mount, Cylindrical Body Type, Dual Element, Melamine, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: BUSS-FNQ-R-15 (N) CLASS CC TIME DELAY DELAY. Catalog Description: Eaton Bussmann Series Class CC fuse, FNQ, time-delay, dual-element current limiting fuse, 15 A, rejection style fuse, interrupting rating of 200kA at 600Vac and 20 kA at 300 Vdc..

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • FNQ-R-15.
  • FNQ-R15
  • FNQR15