Eaton CH30J3I

Fuse Holder, 0 to 30A Amp Range, 600V AC/DC Volt Rating, 3 Poles, Box Lug
$ 398.675
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton CH30J3I herunter.

Sager Electronics

Datasheet2 SeitenVor 14 Jahren

Electro Sonic

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+25.20%

Lieferkette

Lifecycle StatusProduction (Last Updated: 6 months ago)

Beschreibungen

Beschreibungen von Eaton CH30J3I, die von den Distributoren bereitgestellt werden.

Fuse Holder, 0 to 30A Amp Range, 600V AC/DC Volt Rating, 3 Poles, Box Lug
Fuse Holder 30A GANGING ASSEMBLY 3 P INDICATING
Fuse Holder 30A 600VDC/600VAC Screw DIN Rail
MODULAR FUSE HOLDER, 30A, 600V, SCREW; Fuse Holder Type:Modular Fuse Holder; Fuse Current:30A; Fuse Size Held:Class J; Holder Terminals:Screw; No. of Fuses:3Fuses; Product Range:CH Series; Voltage Rating VAC:600V RoHS Compliant: Yes
Bussmann easyID Fuse Holder, Finger Safe Modular, Series: CH Series, 600 V AC/DC, 30 A, 3 Pole, 3, Class: J, Box Lug, 18 to 1 AWG Wire, DIN Rail/Panel Mount, 2-1/4 in Fuse Length, 0.81 in Fuse Dia, 85 deg C, For Use With: LPJ Series Time Delay, JKS Series Fast Acting, DFJ Series High Speed J Fuse, Thermoplastic, White, 3.84 in L x 2.83 in W x 4.59 in H
Eaton Bussmann series power distribution fuse blocks (PDFB) combine a fuse block and power distribution block into one component. This patented design simplifies your panel layout and uses up to 65% less panel space. Additionally, it lowers inventory costs while reducing installation time and labor by 33%. Bussmann series PDFBs are available for Class J ferrule and knifeblade fuses. PDFBs up to 60 amps feature DIN-Rail and panel mount versatility for ease of installation. Additionally, PDFBs use fewer wire connections, reducing watts loss and overall operating temperature of the panel

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN