Beschreibungen von Eaton ANN-60, die von den Distributoren bereitgestellt werden.
Electric Fuse, Very Fast Blow, 60A, 125VAC, 80VDC, 2500A (IR), Surface Mount
Fuse Limiter Very Fast Acting 60A 125V Stud Mount Lug 22.35 X 81.03mm CE/UL
ANN Series Fast-Acting 60 A 125 V 81 x 22.2 mm Fuse Limiter
Bussmann provides the broadest offering of UL listed Cable Limiters, Welder Limiters, Circuit Limiters and accessories. With products rated for AC or DC applications to suit your specific application requirements.
FUSE, 60A, 125V, FAST ACTING; Product Range:ANN Series; Fuse Current:60A; Voltage Rating VAC:125VAC; Voltage Rating VDC:80VDC; Fuse Size Metric:22mm x 81mm; Fuse Size Imperial:0.88" x 3.19"; Blow Characteristic:Very Fast Acting RoHS Compliant: No
COOPER BUSSMANN ANN-60 Fuse, 60A, ANN, 125VAC/80VDC, Bolt-On. More details: Fuse, Low Voltage, Series ANN, Voltage Rating 125VAC/80VDC, Fuse Amps 60, Very Fast Acting, Yes, Single Element, Fiberglass Body Material, Bolt-On Body Style, Interrupt Rating 2.5kA at 1125VAC, 2.7kA at 80VDC, Length 3-3/16 In., Diameter 7/8 In., G3430411, Standards CE, UL Guide JFHR2, CSA Certification Class 1422-30