Beschreibungen von Cirrus Logic CS4397-KSZ, die von den Distributoren bereitgestellt werden.
DAC 2-CH Delta-Sigma 24-bit 28-Pin SOIC
24-BIT, MULTI-STANDARD D/A CONVERTER FOR DIGITAL AUDIO
IC, 24BIT DAC, SMD, 4397, SOIC28
IC DAC 24BIT MULTY STNDRD 28SOIC
IC DAS/ADC/DAC SPECIAL 28-SOIC
IC DAC/AUDIO 24BIT 192K 28SOIC
DSD,PCM , 192Ksps 24bit 2 24 SOIC-28 2.3mm
D/A Converter, 1 Func, Serial Input Loading, PDSO28
24BIT DAC, SMD, 4397, SOIC28; Resolution, Bits:24bit; Sample Rate:192kHz; No. of DACs:2; Interface Type:Serial, SPI; Output Type:Voltage; Voltage, Supply Min:3V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:SOIC; No. ;RoHS Compliant: Yes
IC, 24BIT DAC, SMD, 4397, SOIC28; Resolution (Bits):24bit; Sampling Rate:192kSPS; Input Channel Type:Serial; Data Interface:Serial, SPI; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Voltage Range - Digital:3V to 5.25V; Supply Current:20mA; Digital IC Case Style:SOIC; No. of Pins:28; Operating Temperature Range:-10°C to +70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); A/D / D/A Features:Supports PCM, DSD, and external interpolation filters, Second-order dynamic-element-matching (DEM); Base Number:4397; IC Case Style:SOIC; IC Generic Number:4397; Input Type:Serial; Interface Type:Serial, SPI; Logic Function Number:4397; No. of Bits:24; No. of Channels:4; No. of DACs:2; Operating Temperature Max:70°C; Operating Temperature Min:-10°C; Output Type:Voltage; Oversampling Rate:192 kHz; Package / Case:SOIC; Sample Rate:192kHz; Sample Rate:192kSPS; Supply Voltage Max:5.25V; Supply Voltage Min:3V; Termination Type:SMD; Total Harmonic Distortion:-100dB