Beschreibungen von Cirrus Logic CS4344-CZZ, die von den Distributoren bereitgestellt werden.
DAC 2-CH Delta-Sigma 24-bit 10-Pin TSSOP Tube
CIRRUS LOGIC CS4344-CZZ IC, 24BIT DAC, SMD, 4344, TSSOP10
I2S 2.7V~5.5V 2.7V~5.25V 192Ksps 24bit 2 16 TSSOP-10 3mm*3mm*950¦Ìm
Digital to Analog Converter, 2 Channels, 24 bit, Filtered, Stereo, Voltage, Serial, 4.75 V to 5.25 V, 10 Pins, TSSOP
MSOP-10 Digital To Analog Converters (DACs) ROHS
IC DAC STER 24BIT 192KHZ 10TSSOP
IC DAC/AUDIO 24BIT 192K 10TSSOP
D/A Converter, 1 Func, Serial Input Loading, PDSO10
DGTL ISO 2500VRMS 4CH GP 16SOIC
D/A Converter (D-A) IC; Resolution (Bits):24; Update Rate:192kSPS; No. of DACs:2; Data Interface:Serial; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:10-TSSOP; No. of Pins:10 ;RoHS Compliant: Yes
IC, 24BIT DAC, SMD, 4344, TSSOP10; Resolution (Bits):24bit; Sampling Rate:192kSPS; Input Channel Type:Serial; Data Interface:BCD; Supply Voltage Range - Analogue:3V to 3.47V, 4.75V to 5.25V; Supply Current:22mA; Digital IC Case Style:TSSOP; No. of Pins:10; Operating Temperature Range:-10°C to +70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); A/D / D/A Features:Support for all standard audio interface formats; Base Number:4344; IC Case Style:TSSOP; IC Generic Number:4344; Input Type:Serial; Interface Type:16 to 24bit, I2S; Logic Function Number:4344; No. of Bits:24; No. of Channels:2; No. of DACs:2; Operating Temperature Max:70°C; Operating Temperature Min:-10°C; Output Type:Voltage; Oversampling Rate:192 kHz; Package / Case:TSSOP; Sample Rate:192kHz; Sample Rate:192kSPS; Supply Voltage Max:5.25V; Supply Voltage Min:3V; Termination Type:SMD; Total Harmonic Distortion:105dB