Cinch Connectivity Solutions 27-9300-3

Attenuator Pad, Bnc, 3DB, 50 Ohm, 0-2 Ghz
$ 6.27
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Cinch Connectivity Solutions 27-9300-3 herunter.

RS (Formerly Allied Electronics)

Datasheet1 SeiteVor 16 Jahren

Newark

Master Electronics

Bestandsverlauf

3-Monats-Trend:
-28.73%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2007-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

TE Connectivity1-1337562-0
RF Connectors / Coaxial Connectors FME Str Plg-BNCP Adp Nickel Pl
Amphenol RF000-68175-1011
RF Connector BNC Straight Crimp Plug for RG-59 Plenum 50 Ohm
Amphenol RF000-68175-1004
RF BNC Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Locking, Plug
RadiallR141426161
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
RadiallR141574161
Straight 50Ohms Panel Mount BNC Connector, jack, Solder Termination NORYL | RADIALL R141574161
RadiallR141082161
RADIALL R141082161 RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG58, RG141, Brass
Amphenol RF031-315-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF031-2373
CONNECTOR RF COAXIAL TNC STRAIGHT PLUG CRIMP-CRIMP FOR RG 142 223 CABLE 50 OHM
Amphenol RF031-320-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg58, 141 cable, 50 ohm
TE Connectivity5225395-1
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5-1634500-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Beschreibungen

Beschreibungen von Cinch Connectivity Solutions 27-9300-3, die von den Distributoren bereitgestellt werden.

ATTENUATOR PAD, BNC, 3DB, 50 OHM, 0-2 GHZ
BNC Attenuator Pads 50Ohm 1/2W 3DB
BNC ATTENUATOR, MALE-FEMALE, 3DB, 0.5W, 50OHM; RF Attenuator Interface Type:BNC Plug to BNC Jack; Attenuation:3dB; Frequency Range:1.1GHz to 1GHz; Input Power:0.5W; Impedance:50ohm; Attenuator Body Material:Brass; Produc
BNC ATTENUATOR, MALE-FEMALE, 3DB, 0.5W, 50OHM; Convert From Coax Type:BNC; Convert From Gender:Plug; Convert To Coax Type:BNC; Convert To Gender:Jack; Adapter Body Style:-; Impedance:50ohm; Connector Type:Intra Series Coaxial RoHS Compliant: Yes

Aliasnamen des Herstellers

Cinch Connectivity Solutions verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Cinch Connectivity Solutions ist möglicherweise auch unter den folgenden Namen bekannt:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL