Cinch Connectivity Solutions 142-0701-806

RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack
$ 3.485
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Cinch Connectivity Solutions 142-0701-806 herunter.

IHS

Datasheet4 SeitenVor 24 Jahren
Datasheet1 SeiteVor 23 Jahren
Datasheet1 SeiteVor 21 Jahren
Datasheet19 SeitenVor 0 Jahren

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

Bestandsverlauf

3-Monats-Trend:
+16.61%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Verwandte Teile

Amphenol RF901-9889-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF031-2301-RFX
connector, rf coaxial, tnc commercial blkhd recept, front mount, solder cup, 50 ohm
Amphenol RF031-203-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF132134RP
RF / Coaxial Connector, SMA RP Coaxial, Straight Jack, Through Hole, 50 ohm, Brass
RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack
Amphenol RF031-5329-52RFX
connector, rf coaxial, bnc commercial vertical pcb recept, 4 legs, post terminal
RF connectors / coaxial connectors; MOLEX; 73251-2120; 50 Ohm; Edge; Straight; Solder
RF SMA Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Locking, Jack
50 Ohms, SMA Jack Receptacle, Edge Mount, .25µm Gold (Au) Plating, One Piece Per Bag
Amphenol RF302102
RF / Coaxial Connector, SMP Coaxial, Straight Jack, Board Edge / End Launch, 50 ohm, Brass
Amphenol RF302114
RF / Coaxial Connector, SMP Coaxial, Straight Jack, Board Edge / End Launch, 50 ohm, Brass
Amphenol RF302100
RF / Coaxial Connector, SMP Coaxial, Straight Jack, Board Edge / End Launch, 50 ohm, Brass

Beschreibungen

Beschreibungen von Cinch Connectivity Solutions 142-0701-806, die von den Distributoren bereitgestellt werden.

RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Edge Mount RCP Gold Over Nickel Over Copper
SMA Jack, End Launch, Round Contact | Johnson-Cinch Connectivity Solutions 142-0701-806
射频同轴, SMA, 直型 插座, 50Ω./t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
CONN SMA JACK STR 50OHM EDGE MNT
Female Socket,Jack,Threaded , 9.52mm*14.27mm
EFJ142-0701-806COAXIAL CONNECTORS
RF/COAXIAL, SMA JACK, STRAIGHT, 50 OHM, SOLDER; Connector Type:SMA Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Edge; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper; Frequency Max:18GHz RoHS Compliant: Yes

Aliasnamen des Herstellers

Cinch Connectivity Solutions verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Cinch Connectivity Solutions ist möglicherweise auch unter den folgenden Namen bekannt:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 142-0701-806.