Beschreibungen von Carlo Gavazzi DMB51CM24, die von den Distributoren bereitgestellt werden.
TIME DELAY RELAY, MULTI-FUNCTION, SPDT, 5 A, 24-240/24AC/DC, SCREW TERMINATION
RELAY TIME DELAY 100HRS 5A 250V
RELAY,100H, SPDT, 240VAC, DIN; Product Range: DMB51 Series; Timer Functions: Multifunction; Time Min: 0.1s; Time Max: 100h; No. of Timing Ranges: 7Ranges; Timer Output: 1 Changeover Relay; Supply Voltage Max: 240VAC; Current Ra
Time Delay Relay, Spdt, 100H, 240Vac/Dc; Rango De Producto:Serie Dmb51; Temporizador, Funciones:Multifunción; Tiempo Mín.:0.1S; Tiempo Máx.:100H; Número De Rangos Del Temporizador:7; Salida Del Temporizador:1 Relé De Conmutación |Carlo Gavazzi DMB51CM24
Carlo Gavazzi DMB51CM24 Multi-Function Timer Brand: Carlo Gavazzi. Part Number: DMB51CM24. Carlo Gavazzi Multi-Function Timer, Series: DMB51, 24 to 240 VAC, 24 VDC, 5 A, SPDT Contact Form, 100 ms Pulse, LED Display, IP20 Enclosure, -20 to 60 deg C, DIN Rail Mounting, 81 mm H x 67.2 mm W x 17.5 mm D Dimensions. Additional Description: CAGA-DMB51CM24 SPDT MULTIFUNCTION TIMER 24 VDC & 24-240 VAC. Catalog Description: Multifunctions Timer, DIN rail mount, 17,5x81x67,2mm housing, knob selectable function, selectable time ranges 0,1s - 100h, Supply voltage 24-240Vac and 24Vdc, Screw terminals connection, 5A SPDT relay output..
Contact Configuration = 1CO / Switching Current - AC A = 5 / Switching Current - DC A = 5 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 24 / Switching Power - AC kVA = 1.25 / Switching Power - DC W = 120 / Mode of Operation = ON-Delay / Mode of Operation = Delay ON Release / Mode of Operation = Double Interval / Mode of Operation = Interval / Mode of Operation = Interval ON Trigger Open / Mode of Operation = Symmetrical Recycler OFF / Mode of Operation = Symmetrical Recycler On / Number of Functions = 7 / Number of Time Ranges = 7 / Time Setting Min. s = 0.1 / Time Setting Max. h = 100 / Time Delay ms = 100 / Operating Voltage Min. VAC = 24 / Operating Voltage Max. VAC = 240 / Termination Type = Screw Terminal / Protection Rating = IP20 / Series = DMB51