Carling Technologies V8D2UHNB-AAC00-000

Switch; Rocker; SPDT; (ON)-OFF-(ON)Illum; LED; 12VDC; SB Green/Amber; 20A; QC; No Legend
$ 13.38
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Carling Technologies V8D2UHNB-AAC00-000 herunter.

IHS

Datasheet11 SeitenVor 22 Jahren

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-1.65%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Carling TechnologiesV6D2GHNB-AAC00-000
Switch Rocker ON OFF ON SPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Carling TechnologiesV8D1A60B-AEC00-000
Switch; Rocker; SPDT; (ON)-OFF-(ON); Illum; Incand; 12V; 2 EA Amber Lens; 20A; QC No Lgnd
Carling TechnologiesV4D2GHNB-00000-000
Switch Rocker ON None ON SPDT Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycle
C&K ComponentsDA101J12S215QF
Rocker Switch, Spdt, On-On, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
TE Connectivity1571100-2
Switch Rocker ON ON SPDT Quick Connect Rocker 20A 277VAC 559.27VA >100000Cycle
C&K ComponentsCR101J12S215QF
Rocker Switch, Spdt, On-On, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount

Beschreibungen

Beschreibungen von Carling Technologies V8D2UHNB-AAC00-000, die von den Distributoren bereitgestellt werden.

Switch; Rocker; SPDT; (ON)-OFF-(ON)Illum; LED; 12VDC; SB Green/Amber; 20A; QC; No Legend
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Mom-Off-Mom SPDT 150000Cycles , 50000Cycles 20A(DC) SPDT SPDT , 49.09mm*51.6mm
Rocker Switch, SP3T, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
Rocker Switch, Spst, 20A, 12V, Panel; Switch Operation:(On)-Off-(On); Contact Configuration:spst; Illumination:illuminated; Switch Mounting:panel Mount; Actuator / Cap Colour:black; Product Range:v Series; Contact Current Ac Max:- Rohs Compliant: Yes
SWITCH, ROCKER, SPDT, (ON)-OFF-(ON), 20A, 12VDC, .250 TAB TERMINAL QC, 12VDC GREEN BULB, 12VDC AMBER BULB, BLACK BRACKET, BLACK CONTURA II ACTUATOR WITH WHITE LENS
V8D2UHNB-AAC00-000, Carling Technologies, V-series Contura II style switch, single pole, Momentary On - Off - Momentary On, rated 20A @ 12V, 10 terminal base - .250 quick connect tab termination with no barriers, sealed, 12VDC LED lamp, black bracket, black hard surface actuator with white lens. The V-Series switches are well known for their cutting edge design, high quality, maximum performance and unmatched reliability. These snap-in rocker switches offer countless options for ratings, circuits, colors, illuminations and symbols. These single or double pole switches feature removable actuators in a choice of actuator styles and colors, which may be purchased and stocked separately. An optional plug-in terminal connector enables pre-wiring of wire harness. Certified to IP66, the V-Series Contura switches offer complete protection against dust, prolonged spray and submersion under pressure and are recognized to UL1500 - Ignition Protection for Marine Products. These switches are vibration, shock, thermoshock, moisture and salt spray resistant with operating temperature ranging from -40°C to 85°C. The Contura II & III styles feature square and bar lens options and are constructed of thermoplastic polycarbonate with hard nylon or “soft touch” elastomer overlay. The Contura II features 2 rows of raised bumps and the Contura III features 3 rows of ridged finger traction on top and bottom of the rocker.

Aliasnamen des Herstellers

Carling Technologies verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Carling Technologies ist möglicherweise auch unter den folgenden Namen bekannt:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI