Carling Technologies V2D2GHNB-AAC00-000

Switch Rocker (ON) None OFF SPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
$ 11.125
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Carling Technologies V2D2GHNB-AAC00-000 herunter.

Farnell

Datasheet14 SeitenVor 9 Jahren
Datasheet24 SeitenVor 13 Jahren

Electro Sonic

element14

Sager Electronics

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-2.94%

Verwandte Teile

Carling TechnologiesV1D2GHNB-AAC00-000
Switch Rocker ON None OFF SPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Carling TechnologiesV1D2S00B-AZC00-000
Switch Rocker ON None OFF SPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Carling TechnologiesV1D1S00B-00000-000
Switch Rocker ON None OFF SPST Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycle
TE ConnectivityPRASA1-16F-BB000
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycle Tray
TE Connectivity / AMP1571083-2
Switch Rocker ON OFF SPST QuickConnectCurved Rocker 16A 250VAC 372.85VA >100000Cycles Tray
TE Connectivity1-1571076-0
Rocker Switch, SPST, On-off, Latched, 16A, Wire Terminal, Rocker Actuator, Panel Mount

Beschreibungen

Beschreibungen von Carling Technologies V2D2GHNB-AAC00-000, die von den Distributoren bereitgestellt werden.

Switch Rocker (ON) None OFF SPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Switch; SPST; 20 A; 12; (On) None Off; 10 Milliohms (Max.); 1500 V (RMS); -40 C
Switch, Rocker, Spst, 20A, Black; Switch Operation:(On)-None-Off; Contact Configuration:spst; Illumination:illuminated; Switch Mounting:panel Mount; Actuator / Cap Colour:black; Product Range:v Series; Contact Current Ac Max:- Rohs Compliant: Yes
V2D2GHNB-AAC00-000, Carling Technologies, V-series Contura II style switch, single pole, Momentary On-None-Off, rated 20A @ 12V, 10 terminal base - .250 quick connect tab termination with no barriers, sealed, 12VDC LED lamp, black bracket, black hard surface actuator with white lens. The V-Series switches are well known for their cutting edge design, high quality, maximum performance and unmatched reliability. These snap-in rocker switches offer countless options for ratings, circuits, colors, illuminations and symbols. These single or double pole switches feature removable actuators in a choice of actuator styles and colors, which may be purchased and stocked separately. An optional plug-in terminal connector enables pre-wiring of wire harness. Certified to IP66, the V-Series Contura switches offer complete protection against dust, prolonged spray and submersion under pressure and are recognized to UL1500 - Ignition Protection for Marine Products. These switches are vibration, shock, thermoshock, moisture and salt spray resistant with operating temperature ranging from -40°C to 85°C. The Contura II & III styles feature square and bar lens options and are constructed of thermoplastic polycarbonate with hard nylon or “soft touch” elastomer overlay. The Contura II features 2 rows of raised bumps and the Contura III features 3 rows of ridged finger traction on top and bottom of the rocker.

Aliasnamen des Herstellers

Carling Technologies verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Carling Technologies ist möglicherweise auch unter den folgenden Namen bekannt:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • V2D2GHNB-AAC00-000.