Carling Technologies V1DAB60B-00000-000

Switch; Rocker; SPST; ON-NONE-OFF; Illum; Incad; 12V; No Actuator; 20A; QC; No Legend
$ 5.366
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Carling Technologies V1DAB60B-00000-000 herunter.

Sager Electronics

Datasheet14 SeitenVor 8 Jahren

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Peerless Electronics

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2014-08-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Carling TechnologiesV1D2B60B-A9C00-000
Switch Rocker ON None OFF SPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Carling TechnologiesV2D1160B-00000-000
Switch Rocker (ON) None OFF SPST Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycle
Carling TechnologiesV1D2B60B-00000-000
Switch Rocker ON None OFF SPST Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycle

Beschreibungen

Beschreibungen von Carling Technologies V1DAB60B-00000-000, die von den Distributoren bereitgestellt werden.

Switch; Rocker; SPST; ON-NONE-OFF; Illum; Incad; 12V; No Actuator; 20A; QC; No Legend
Switch Rocker ON None OFF SPST Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycle
Rocker Switch, SPST, On-off, Latched, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
V1DAB60B-00000-000, Carling Technologies, V-series Contura style switch, single pole, On-None-Off, rated 20A @ 12V, 8 terminal base - .250 quick connect tab termination with barriers, sealed, 12V incandescent lamp, black bracket, no lens or actuator. The V-Series switches are well known for their cutting edge design, high quality, maximum performance and unmatched reliability. These snap-in rocker switches offer countless options for ratings, circuits, colors, illuminations and symbols. These single or double pole switches feature removable actuators in a choice of actuator styles and colors, which may be purchased and stocked separately. An optional plug-in terminal connector enables pre-wiring of wire harness. Certified to IP66, the V-Series Contura switches offer complete protection against dust, prolonged spray and submersion under pressure and are recognized to UL1500 - Ignition Protection for Marine Products. These switches are vibration, shock, thermoshock, moisture and salt spray resistant with operating temperature ranging from -40°C to 85°C. The Contura II & III styles feature square and bar lens options and are constructed of thermoplastic polycarbonate with hard nylon or “soft touch” elastomer overlay. The Contura II features 2 rows of raised bumps and the Contura III features 3 rows of ridged finger traction on top and bottom of the rocker.

Aliasnamen des Herstellers

Carling Technologies verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Carling Technologies ist möglicherweise auch unter den folgenden Namen bekannt:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI