C&K Components ELUMOATHQ3C12

Pushbutton Switch, SPDT, Momentary, 0.25A, 50VDC, Solder Terminal, Through Hole-right Angle
$ 7.142
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für C&K Components ELUMOATHQ3C12 herunter.

element14 APAC

Datasheet5 SeitenVor 10 Jahren
Datasheet4 SeitenVor 0 Jahren

Electro Sonic

RS (Formerly Allied Electronics)

_legacy Avnet

element14

Bestandsverlauf

3-Monats-Trend:
+74.30%

Lieferkette

Lifecycle StatusProduction (Last Updated: 8 months ago)

Verwandte Teile

C&K ComponentsELUMEETHQ3C12
Pushbutton Switch, SPDT, Latched, 0.25A, 50VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsELUMEETHQ2C12
Pushbutton Switch, SPDT, Latched, 0.25A, 50VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsELUMEETHQ2C22
Pushbutton Switch, SPDT, Latched, 0.25A, 50VDC, Solder Terminal, Through Hole-right Angle

Beschreibungen

Beschreibungen von C&K Components ELUMOATHQ3C12, die von den Distributoren bereitgestellt werden.

Pushbutton Switch, SPDT, Momentary, 0.25A, 50VDC, Solder Terminal, Through Hole-right Angle
C & K COMPONENTS ELUMOATHQ3C12 Illuminated Pushbutton Switch, SPST, Off-(On), 250 mA, Red
Switch, Pushbutton, Right Angle, Illuminated Latching, Momentary, Red LED
Switch Push Button ON (ON) SPDT Square Plunger 0.25A 50VDC 3.5VA Momentary Contact Thru-Hole PC Pins Tray
Pushbutton Switch; Switch Operation:(On); Circuitry:SPDT-1NO/1NC; Switch Terminals:Through Hole; Actuator Diameter:0.157"; Actuator Style:Rectangular; Contact Current Max:250mA; Illumination:Illuminated ;RoHS Compliant: Yes
SWITCH, R/A, MOM, RED ILLUM; Contact Configuration:SPST; Switch Operation:Off-(On); Contact Voltage DC Nom:50V; Contact Current Max:250mA; Actuator Style:Rectangular; Switch Terminals:Through Hole; Actuator / Cap Colour:Black; Illumination Colour:Red; SVHC:No SVHC (19-Dec-2011); Actuation Type:Rectangular; Body Depth:20.58mm; Contact Configuration:SPST; Contact Current Max:250mA; Contact Material:Stainless Steel; Contact Plating:Silver Plated with Gold Flash; Contact Resistance Max:50mohm; Contact Voltage DC Min:20mV; Contact Voltage DC Nom:50V; Dielectric Strength VAC:250V; External Depth:28.2mm; External Length / Height:5.16mm; External Width:11.43mm; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; LED Colour:Red; Material:Glass Filled LCP; Mounting Type:PCB Through Hole; No. of Electrical Operations:30000; No. of Mechanical Operations:30000; Operating Force:2.5N; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Series:ELUM; Switch Operation:Off-(On)

Aliasnamen des Herstellers

C&K Components verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. C&K Components ist möglicherweise auch unter den folgenden Namen bekannt:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.