C&K Components E201MD1V3BE

Switch Toggle ON None ON DPDT Toggle V-Bracket 20VAC 20VDC 0.4W Bracket Mount/Through Hole
$ 12.808
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für C&K Components E201MD1V3BE herunter.

element14 APAC

Datasheet8 SeitenVor 10 Jahren

IHS

Electro Sonic

Sager Electronics

Future Electronics

Bestandsverlauf

3-Monats-Trend:
-2.30%

Lieferkette

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

C&K Components7201MD9AV2BE
Switch Toggle ON None ON DPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K Components7201MD9ABE
Switch Toggle ON None ON DPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K Components7201SD9AV2BE
Switch Toggle ON None ON DPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
TE ConnectivityA203SYCB04
Toggle switch, metal, 2 pole, latching, On-Off-On, 0.4 VA/20 V AC/DC, gold-plated, 1825139-8
TE ConnectivityA203SYCB04
Toggle switch, metal, 2 pole, latching, On-Off-On, 0.4 VA/20 V AC/DC, gold-plated, 1825139-8
TE Connectivity1-1825143-7
Toggle switch, metal, 2 pole, latching, On-Off-On, 0.4 VA/20 V AC/DC, gold-plated, 1-1825143-7

Beschreibungen

Beschreibungen von C&K Components E201MD1V3BE, die von den Distributoren bereitgestellt werden.

Switch Toggle ON None ON DPDT Toggle V-Bracket 20VAC 20VDC 0.4W Bracket Mount/Through Hole
E201 Series Mini DPDT On-None-On V Bracket Through Hole Toggle Switch
Toggle Switch, DPDT, On-on, Latched, 0.02A, 20VDC, 10 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight
SWITCH, DPDT, PCB, ON-ON; Switch Operation:On-On; Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:-; Contact Current Max:-; Switch Mounting:Through Hole; Contact Voltage AC Nom:20V; Switch Termina
SWITCH, DPDT, PCB, ON-ON; Series:E; Switch Function Type:On-On; Contact Configuration:DPDT; Voltage, Contact AC Max:20V ac; Voltage, Contact DC Max:20V dc; Terminal Type:Vertical; Bush Diameter:6.48mm; Bush Length:6.35mm; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Dielectric Strength, VDC:1000V; External Depth:11.43mm; External Length / Height:11.68mm; Flammability Rating:UL 94V-0; Lever Length:7.62mm; Material:Glass Filled Nylon; Mounting Type:V-bracket; Power, Switching VA Max:0.4VA; Resistance, Contact Max:10mohm; Resistance, Insulation:1000Mohm; Shaft Diameter:2.67mm; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Termination Method:PCB Through Hole; Width, External:15.75mm

Aliasnamen des Herstellers

C&K Components verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. C&K Components ist möglicherweise auch unter den folgenden Namen bekannt:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.