C&K Components 7213SYZQE

Switch Toggle ON ON Mom DPDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
$ 12.122
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für C&K Components 7213SYZQE herunter.

Farnell

Datasheet14 SeitenVor 10 Jahren
Datasheet14 SeitenVor 8 Jahren

IHS

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
-12.03%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

APEM5646AB
Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5649AB
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5642AB
Switch Toggle ON Mom DPDT Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2022SS1W01
Toggle Switch, DPDT, On-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
NKK SwitchesS116
Switch Toggle ON None ON DPDT Round Lever Solder Lug 5A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2022ES1W01
Toggle Switch, DPDT, On-on, Latched, Solder Terminal, Paddle Actuator, Panel Mount

Beschreibungen

Beschreibungen von C&K Components 7213SYZQE, die von den Distributoren bereitgestellt werden.

Switch Toggle ON ON Mom DPDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Switch, ROUND Toggle, PANEL-MNTED, DPDT, ON-ON-MOM., 5A@120VAC OR 28VDC
Toggle Switch, DPDT, On-on-(on), Alternate, 5A, 28VDC, Solder Terminal, Toggle Bat Actuator, Panel Mount-threaded
TOGGLE SW, DPDT, 5A, 120VAC, SOLDER LUG.; Switch Operation: On-On-(On); Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: 7000 Series; Contact Current Max: 5A; Switch Mounting: Panel; Contact Voltage A
Toggle Switch; Circuitry:DPDT; Contact Current Max:5A; Leaded Process Compatible:Yes; Mounting Type:Panel; Peak Reflow Compatible (260 C):Yes; Switch Features:Bat ;RoHS Compliant: Yes

Aliasnamen des Herstellers

C&K Components verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. C&K Components ist möglicherweise auch unter den folgenden Namen bekannt:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.