C&K Components 7109SYZQE

Switch Toggle None ON Mom SPDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
$ 8.483
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für C&K Components 7109SYZQE herunter.

Farnell

Datasheet14 SeitenVor 10 Jahren

IHS

Electro Sonic

Burklin Elektronik

DigiKey

Bestandsverlauf

3-Monats-Trend:
-1.68%

Lieferkette

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

APEM5632AB
Switch Toggle ON Mom SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5637AB
Switch Toggle Mom OFF Mom SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5636AB
Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2012SS1W01
Toggle Switch, SPDT, On-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
ElectroswitchA131S1YZQ
Switch Toggle ON OFF (ON) SPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
NKK SwitchesM2012S2A1W01
Switch Toggle ON None ON SPDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads

Beschreibungen

Beschreibungen von C&K Components 7109SYZQE, die von den Distributoren bereitgestellt werden.

Switch Toggle None ON Mom SPDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Toggle Switch, Spdt, Latched And Momentary, 5A, 28Vdc, Solder Terminal, Toggle Actuator, Panel
Standard Round 7000 Panel Mount Bulk Toggle Switch 10.67mm 5A 250V -30C~85C
Toggle Switch, SPDT, On-(on), Alternate, 5A, 28VDC, Solder Terminal, Toggle Bat Actuator, Panel Mount-threaded
Toggle Switch Switch SPDT Seal Sldr Lug
Toggle Switch; Switch Operation:On-(On); Circuitry:SPDT; Switch Terminals:Solder Lug; Actuator Style:Bat; Contact Current Max:5A ;RoHS Compliant: Yes
TOGGLE SW, SPDT, 5A, 120VAC, SOLDER LUG; Switch Operation: None-On-(On); Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: 7000 Series; Contact Current Max: 5A; S; Available until stocks are exhausted

Aliasnamen des Herstellers

C&K Components verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. C&K Components ist möglicherweise auch unter den folgenden Namen bekannt:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.