Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

C&K Components 1201M2S3AV2QE2

Switch Slide ON None ON DPDT Side Slide 6A 250VAC 28VDC PC Pins Bracket Mount/Through Hole
$ 22.81
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für C&K Components 1201M2S3AV2QE2 herunter.

Sager Electronics

Datasheet6 SeitenVor 9 Jahren

element14 APAC

IHS

Electro Sonic

_legacy Avnet

Alternative Teile

Price @ 1000
$ 22.81
$ 5.93
Stock
96
4,952
Authorized Distributors
2
1
Throw Configuration
DPDT
DPDT
Contact Material
Silver
Copper, Gold
Contact Plating
Silver
Gold
Actuator Material
Nylon
Nylon
Termination
Solder, Wire Wrap
Solder
Current Rating
6 A
-
Voltage Rating (DC)
28 V
20 V
Illumination Type
-
-
Mechanical Life
-
-

Lieferkette

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2024-12-18
LTD Date2024-12-18

Verwandte Teile

C&K ComponentsL202011MS02Q
Switch Slide ON ON DPDT Top Slide 4A 250VAC 125VDC PC Pins Thru-Hole Bulk
C&K Components1201M2S3CQE2
Switch Slide ON None ON DPDT Top Slide 6A 250VAC 28VDC PC Pins Thru-Hole Bulk
C&K Components1201M2S1CQE2
Switch Slide ON None ON DPDT Top Slide 6A 250VAC 28VDC PC Pins Thru-Hole Bulk
Switch Slide ON ON DPDT Side Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole
Switch Slide ON ON DPDT Top Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole
NKK SwitchesSS22SDP2
Switch Slide ON None ON DPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole

Beschreibungen

Beschreibungen von C&K Components 1201M2S3AV2QE2, die von den Distributoren bereitgestellt werden.

Switch Slide ON None ON DPDT Side Slide 6A 250VAC 28VDC PC Pins Bracket Mount/Through Hole
Slide Switch, 2 Positions, DPDT, Latched, 6A, 28VDC, Solder Terminal, Through Hole-right Angle
SLIDE SWITCH, DPDT, R/A, ON-ON; Contact Configuration:DPDT; Switch Operation:On-On; Switch Mounting:Through Hole; Product Range:-; Contact Current Max:6A; Contact Voltage AC Max:250V; Contact Voltage DC Max:28V; Orientat
SLIDE SWITCH, DPDT, R/A, ON-ON; Series:1000; Switch Function Type:On-On; Contact Configuration:DPDT; Voltage, Contact AC Max:250V ac; Voltage, Contact DC Max:28V dc; Max Contact Current AC:6A; Terminal Type:Right angle, vertical actuation; Approval Bodies:CSA, UL Recognised; Case Material:Diallyl phthalate (DAP); Contact Current @ Contact Voltage AC Max:6A; Contact Current @ Contact Voltage AC Min:3A; Contact Current @ Contact Voltage DC Max:6A; Contact Material:Copper Alloy; Contact Plating:Silver; Dielectric Strength, VDC:1000V ac; External Depth:12.7mm; External Length / Height:12.7mm; Flammability Rating:UL 94V-0; Lead Spacing:3.81mm; Lever Length:5.08mm; No. of Electrical Operations:40000; No. of Mechanical Operations:40000; Resistance, Contact:10mohm; Resistance, Insulation:1000Mohm; Temp, Op. Max:65°C; Temp, Op. Min:-30°C; Termination Method:PCB no tabs; Travel:2.16mm; Voltage, Contact AC Min:120V ac; Width, External:11.43mm

Aliasnamen des Herstellers

C&K Components verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. C&K Components ist möglicherweise auch unter den folgenden Namen bekannt:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.