Bulgin PX0839/90

Modular Connectors / Ethernet Connectors 5E Pcb W/90 Deg Pins Rear Panel Mount
$ 22.05
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Bulgin PX0839/90 herunter.

IHS

Datasheet7 SeitenVor 6 Jahren

element14 APAC

HQonline

Newark

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
-1.10%

CAD-Modelle

Laden Sie Bulgin PX0839/90 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-04-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Amphenol IndustrialPT02A-12-8SX
Conn MIL-C-26482 Circular SKT 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialPT02A-12-8S(023)
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT03A-12-8S
MIL Series Connector, 8 Contact(s), Aluminium Alloy, Female, Solder Terminal, Receptacle
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonKPT02E12-8SX
Conn MIL-C-26482 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port

Beschreibungen

Beschreibungen von Bulgin PX0839/90, die von den Distributoren bereitgestellt werden.

Modular Connectors / Ethernet Connectors 5E Pcb W/90 Deg Pins Rear Panel Mount
8 Position 1 Port Cat 5e Connector 90° Plug Rear Modular Connector
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5e Bulk
CONNECTOR, CAT5E COUPLER, HORZ; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5e; IP Rating: IP68; Connector Mounting: Panel Mount; Con
RJ Connector Type = RJ45 / Gender = Socket / Positions = 8 / Contacts = 8 / LAN Category = CAT5e / Mounting Type = Panel Mount / Orientation = Straight / Ports = 1 / Shielded = Shielded / Magnetics = No / Contact Termination Type = PCB Terminal / Contact Material = Phosphor Bronze / Contact Plating = Gold / IP Rating = IP68 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70
The Bulgin PX0839/90 Cat 5e Ethernet standard buccaneer circular data connector offered by ShowMeCables is intended for use in harsh environments for 100Base-TX and 1000Base-T Ethernet protocols. This Cat 5e Ethernet connector has a conductor size of 24 AWG and a PoE power rating of 12.95 W. With a 100 Ohm impedance, our circular data connector can withstand voltages of up to 57 V and currents up to 0.35 A.This IP68 and IP69K connector is best suited to operators of high speed data networks in internal or external environments that require protection against the ingress of dust and moisture. Our Cat 5e Ethernet connector is made of PVC and meets UL94V-0 flammability standards.The Bulgin PX0839/90 standard buccaneer circular data connector offered by ShowMeCables can resist cold temperatures ranging from -20 to +70°C. This connector is a rear panel mount style that also supports direct horizontal mounting to PCB for 90 degree plugs.ShowMeCables has one of the largest in-stock selections of data connectors, with same-day shipment for domestic and international orders. Make your online purchase right now to take advantage of our same-day shipping. Our expert technical support and knowledgeable sales team can assist you in obtaining the Cat 5e Ethernet standard buccaneer circular data connector that meets your needs.

Aliasnamen des Herstellers

Bulgin verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Bulgin ist möglicherweise auch unter den folgenden Namen bekannt:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC