Beschreibungen von Bulgin PX0766/P, die von den Distributoren bereitgestellt werden.
Conn Circular PIN 4 POS Screw ST Flange Mount 4 Terminal 1 Port Buccaneer Bulk
Male Pins,Receptacle,Threaded 4pin(Power) Polyamide (PA),Nylon,Glass Filled 10A , 27.8mm*44.5mm
4 Position Circular Connector Receptacle, Male Pins Screw Nickel
BULGIN PX0766/P CIRCULAR CONNECTOR, PLUG, 4 POSITION, PANEL
Panel plug, 4 pole, screw connection, screw locking, straight, PX0766/P
Mains Power Connector, 6A, 250VAC/DC, Male, Screw Terminal, Plug
Standard Buccaneer Low Profile Flange Mount Connector - 4 Po
STANDARD CIRCULAR CONN 4 POLE FLANG;
Low ProfileFTlange Mount Connector PX0766 Series
CIRCULAR CONN, PLUG, 4POS, SCREW;
Circular Connector, Plug, 4 Position, Panel; Rango De Producto:Serie Buccaneer Standard; Género:Macho; Núm. De Contactos:4; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Tornillo; Conector, Montaje:Panel |Bulgin Limited PX0766/P
Shell Type = Plug / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 4 / Contact Gender = Plug / Contact Termination Type = Screw / Contact Material = Brass / Contact Plating = Nickel / Shell Material = Glass Filled Polyamide / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 HB / Standards Met = CCC / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 6 / Voltage Rating VAC/DC = 277 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Series = Buccaneer