Bulgin MP0042/1

Pushbutton Switch, SPST, Momentary, 2A, 48VDC, Screw Terminal, Panel Mount-threaded
$ 16.44
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Bulgin MP0042/1 herunter.

IHS

Datasheet1 SeiteVor 15 Jahren

Farnell

TME

Future Electronics

Burklin Elektronik

Bestandsverlauf

3-Monats-Trend:
-25.38%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Verwandte Teile

Switch Push Button OFF (ON) SPST Flat Button 2A 48VDC Momentary Contact Panel Mount Solder
Switch Push Button OFF (ON) SPST Flat Button 2A 48VDC Momentary Contact Panel Mount Solder
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Terminal, Panel Mount
C&K ComponentsTP11SH9AVBE
TP Series Tiny SPST Off-Momentary Right Angle Through Hole Pushbutton Switch
C&K ComponentsTP11SH8AVBE
Switch Push Button ON (OFF) SPST Round Plunger 20VAC 20VDC 0.4W Momentary Contact PC Pins Thru-Hole
C&K ComponentsTP11SH9ABE
Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle

Beschreibungen

Beschreibungen von Bulgin MP0042/1, die von den Distributoren bereitgestellt werden.

Pushbutton Switch, SPST, Momentary, 2A, 48VDC, Screw Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Flush Round Button 2A 36VDC Panel Mount Screw Bulk
48 V 2 A SPST-NO Off-Mom Standard Panel Mount, Front Pushbutton Switch
SWITCH, PUSHBUTTON, SS, FLUSH PROFILE, PUSH TO MAKE, 2A, 48V D.C., SCREW TERM.
BULGIN MP0042/1 Vandal Resistant Switch, Flush Profile Series, SPST, Natural, Screw, 2 A
Vandal-proof pushbutton, 1 pole, silver, unlit , 2 A/48 V, mounting Ø 16.2 mm, IP65, MP0042/1
SWITCH, FLUSH, SPST, 2A, 48VDC; Contact Configuration:SPST-NO; Actuator / Cap Colour:Natural; Product Range:-; Switch Operation:Momentary; Illumination Colour:Non-illuminated; Switch Terminals:Screw; Contact Current Max:
Switch, Industrial Pushbutton, 16Mm; Product Range:-; Panel Cutout Diameter:16.2Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flush; Actuator/Cap Colour:Natural; Ip Rating:- Rohs Compliant: Yes |Bulgin Limited MP0042/1
Contact Voltage = 48 VDC / Actuator Type = Pushbutton / Contact Current = 2 A / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Switch Colour = Stainless Steel / Cut Out Size (Diameter) mm = 16.2 / Length mm = 22.3 / Switch Material = Stainless Steel / Protection Rating = IP65 / Legend = None / Switching Function = Momentary Function / Contact Configuration = 1NO

Aliasnamen des Herstellers

Bulgin verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Bulgin ist möglicherweise auch unter den folgenden Namen bekannt:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC