Broadcom HLMP-2685

LED Light Bar Uni-Color Red 635nm 16-Pin DIP
$ 2.81
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Broadcom HLMP-2685 herunter.

IHS

Datasheet16 SeitenVor 19 Jahren

Avago

Newark

Jameco

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-34.55%

CAD-Modelle

Laden Sie Broadcom HLMP-2685 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

Diodes Inc.LTD-6940HR
7 Seg Numeric LED Display, 2-Character, High Efficiency Red, 14.2mm
Lite-OnLTC-4627JR
Displays Segmented Panel 4DIGIT 35LED Sup. Red CA 16-Pin PDIP
KingbrightSA08-11EWA
Display; 1-Digit LED; Red; 0.8 in.; PCB; Standard Gray Face; White Segment
KingbrightDC08-11EWA
7 Seg Numeric LED Display, 2-Character, High Efficiency Red, 20.32mm
KingbrightSA43-11EWA
7 Seg Numeric LED Display, High Efficiency Red Orange, 10.92mm
Lite-OnLTC-2621E
LTC-2621E Series Red Orange Color Triple Digit Seven Segment Display

Beschreibungen

Beschreibungen von Broadcom HLMP-2685, die von den Distributoren bereitgestellt werden.

LED Light Bar Uni-Color Red 635nm 16-Pin DIP
Light Bar, LED, 80 mcd (Typ.), 626 nm (Typ.), 8.89 x 19.05 mm, 2 V/ LED (Typ)
HLMP-2685 Round with Domed Top 1 SINGLE COLOR LED LED Circuit Board Indicator 20.32mm 2V 30mA 80mcd
LED Bar Graph Array, Red, 20 mA, 2 V, 80 mcd, 1 LEDs, 8.89mm x 19.05mm
Bar Graph LED; No. of LEDs:8; Color:High Efficiency Red; Forward Current:20mA; Luminous Intensity:80mcd; Forward Voltage:2V; Wavelength:635nm; LED Color:High Efficiency Red; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED BAR MODULE, HE-RED; LED Configuration:Bar Module; LED Colour:Red; Forward Voltage:2V; Forward Current If:20mA; No. of LEDs:8; Luminous Intensity:80mcd; Display Size:8.89mm x 19.05mm; SVHC:No SVHC (20-Jun-2011); Display Size:8.89mm x 19.05mm; External Depth:6.22mm; External Length / Height:10.16mm; External Width:20.32mm; Forward Voltage VF Max:1.8V; Illumination Colour:Red; Lead Cross-section Depth:0.51mm; Lead Cross-section Width:0.58mm; Lead Spacing:2.54mm; Light Area Height:8.89mm; Light Area Width:19.05mm; Luminous Intensity Typ:80mcd; Luminous Intensity per Segment @ If Typ:80mcd; No. of Segments:2; Nom Current If per Segment:20mA; Operating Temperature Range:-40°C to +85°C; PIV Max:6V; Peak Forward Current:30mA; Peak Wavelength:635nm; Row Pitch:7.62mm; Wavelength Typ:635nm
The HLCP-X100 and HLMP-2XXXseries light bars are rectangular light sources designed for avariety of applications where a large bright source of light is required. These light bars are configured in single-in-line and dual-in-line packages that contain either single or segmented light emitting areas. The Alga As Red HLCP-X100 series LEDs use double heterojunction Alga As on a Ga As substrate. The HERHLMP-2300/2600 and Yellow HLMP-2400/2700 series LED shave their p-n junctions diffused into a Ga Asp epitaxial layer on a Gap substrate. The Green HLMP2500/2800 series LEDs use aliquid phase GaP epitaxial layer on a GaP substrate. The bicolorHLMP-2900 series use a combination of HER/Yellow orHER/Green LEDs.

Aliasnamen des Herstellers

Broadcom verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Broadcom ist möglicherweise auch unter den folgenden Namen bekannt:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • HLMP2685