Brady THT-119-427-2.5

Printer Label 1.50x0.50 in. Print Area 1.500 in. W x 1.500 in. L Label 1.7 in. W Web White
$ 327.56
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Brady THT-119-427-2.5 herunter.

Farnell

Datasheet3 SeitenVor 0 Jahren

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
+12.00%

Lieferkette

Lifecycle StatusProduction (Last Updated: 2 months ago)

Beschreibungen

Beschreibungen von Brady THT-119-427-2.5, die von den Distributoren bereitgestellt werden.

Printer Label 1.50x0.50 in. Print Area 1.500 in. W x 1.500 in. L Label 1.7 in. W Web White
THT Series 1.5 X 1.5" WhiteTranslucent Vinyl Thermal Transfer Labels-2.5K/Roll"
THT Series 1.5 inch X 1.5 inch Thermal Transfer Vinyl Printable Labels 2500/Rl
Cable Markers Printable/Write On Adhesive Vinyl White/Translucent Roll
3" Core Series Self- Laminating Vinyl Thermal Transfer Label with Rounded Corners, White, B-427, 1.5
1.500" x 1-1/2" White/Translucent Thermal Transfer Printer Labels
Thermal Transfer Label 1.5 inch W x 1.5 inch H, 2,500/Roll
Brady THT-119-427-2.5 Vinyl Wrap Around Labels, Self-Laminating, For 3" Core Printers, 1.5" x 1.5"
1.500 IN X 1.500 IN (38.1 UPC VNDR/NUM 662820/6233
ADHESIVE CABLE MANAGEMENT ACCESSORIES;
Label Vinyl 1.5in x 1.5in WT/CL
LABEL 1.5"HX1.500"W WH 1=2500PCS
Label, Wire & Cable, Vinyl, White, 1.5In, Sp2500; Tipo De Marcador:Self Laminating; Marcador, Dimensiones:-; Material Del Marcador:Vinyl; Leyenda:Blank; Color De Leyenda:-; Marcador, Color:White; Para Usar Con:Cables & Wires |Brady THT-119-427-2.5
" Brady THT-119-427-2.5 Printer Label. Brady®Thermal Transfer Label Colored Square Write-On 1-1/2 in Length 1-1/2 in Width Colored Write-On Area Legend Clear/White B-427 Vinyl For Use With: BBP®81 Label Printer Brady® 1244 Brady® 1344 Brady® 2461 Brady® X Plus II Brady® MVP Plus Series Label Machine TAGUS™ Thermal Transfer Printer. Additional Description: BRAD-THT-119-427-2.5 LABELTHTB4271.5X1.5CLR/WHT2500 /RL 1.500 IN X 1.500 IN (38.10 MM X 38.10 MM) 2500 LABELS/ROLL. Catalog Description: Open 3"" Core Self-Laminating Vinyl Labels - Clear/White. Brand Name: Brady®. Type: Label. Special Features: Self-Extinguishing Self-Laminating. Application: Cable & Wire Marking Voice & Data ID. Standard: ASTM D 1000 ASTM D 2979 ASTM G 155 UL Recognized. Color: Clear/White. Material: Brady B-427 Vinyl. Height: 1.5 IN. Width: 1.5 IN. Thickness: 0.004 IN. Temperature Range: -40 to 158 DEG F. Printer Type: BBP®81 Label Printer BRADY 1244 Series Label Machine BRADY 1344 Series Label Machine BRADY 2461 Series Label Machine BRADY MVP Plus Series BRADY X Plus II Series Label Machine TAGUS™ Thermal Transfer Printer. Labels per Package: 2500. Wire Size: 0.16 in to 0.32 in Diameter. Print-On Area: 0.5 in H x 1.5 in W. Print Method: Thermal Transfer. Shape: Square. Suggested Ribbon Series: R4300 R4500 R6200. Compatible Surface Types: Smooth. Resistance Properties: Chemical-Resistant Humidity-Resistant Oil-Resistant Water-Resisitant Weather-Resistant. Adhesive Type: Permanent Acrylic. Label/Media."

Aliasnamen des Herstellers

Brady verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Brady ist möglicherweise auch unter den folgenden Namen bekannt:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)