Beschreibungen von Brady IP-R6007, die von den Distributoren bereitgestellt werden.
High Density, Excellent Solvent Resistance, High Heat Resistance, Super Scratch Resistance
Printer Ribbon, Halogen Free, i5100 IP, 1" Core, R6000, 4.33" x 984', Roll of 984 Feet
6000 Series High Density Heat Resistance Thermal Transfer Printer Ribbon 1 each
HALOGEN FREE, PRINTER RIBBON, SMART CELL RFID TAG, RESIN, BLACK, 4.33" W
Brady Thermal Transfer Ribbon IP Enabled 4.33"x984' Black
Label Printer Ribbon; Resin; Black; 4.33 in. x 984 ft.
BLK6000 SERIES THERMALTRANSFER PRINTER RIBBON
Ribbon, 4-21/64" W, 984 ft. L, Black
IP-R6007 HALOGEN FREE 65959IP-R6007
RIBBON, IP 109.98X299.92MM RESIN;
R6000 HALO FREE RIBBON 1" DIA BK
Printer Ribbon; Printer Brand:Brady; Cartridge Original Type Number:-; Ink Colour:Black; Consumable Type:Ink Ribbon; Product Range:-; Accessory Type:Printer Ribbon; Body Material:Resin; Colour:Black Rohs Compliant: Yes |Brady IP-R6007
Brady IP-R6007 Printer Ribbon Brand: Brady. Part Number: IP-R6007. Brady Printer Ribbon, 1-Color High Density Thermal Transfer, Series: R6000, 984 ft Length, 4.33 in Width, For Use With: Brady IP Series IP300 and IP600 Label Printer, Resin, Black. Additional Description: BRAD-IP-R6007 IP-R6007 HALOGEN FREE RIBBON-BLACK Y539675 ROLL OF 984 FEET. Catalog Description: Brady IP Series R6000 Printer Ribbon, Roll of 984', Black, 4.33 W..