Beschreibungen von Bourns CR0805-JW-471ELF, die von den Distributoren bereitgestellt werden.
Res Thick Film 0805 470 Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Res Thick Film 0805 470 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
Resistor, thick film, SMD 0805 (2012), 470 Ω, 0.125 W, ±5 %, CR0805-JW-471ELF
CR0805 FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 470Ohm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
THICK FILM RESISTOR, 470 OHM, 125MW, 5%
THICK FILM RESISTOR, 470 OHM, 125mW, 5%; Product Range:CR Series; Resistance:470ohm; Power Rating:125mW; Resistance Tolerance: 5%; Voltage Rating:150V; Resistor Case Style:0805 ^2012 Metric]; Packaging:Cut Tape; MSL:-; No. of Pins:2
Res, Thick Film, 470R, 5%, 0.125W, 0805; Resistance:470Ohm; Resistance Tolerance:± 5%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:150Vrohs Compliant: Yes |Bourns, Inc. CR0805-JW-471ELF.
Resistor Type = Thick Film / Resistance Ohm = 470 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 1.25 / Mounting Type = SMD / Resistor Case Style = 0805