Beschreibungen von Bourns CAY16-220J4LF, die von den Distributoren bereitgestellt werden.
Res Thick Film Array 22 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Resistor network, SMD 1206, 22 Ω, 62.5 mW, ±5 %, 4 resistors, CAY16-220J4LF
Resistor Array, 1206, 22R; |Bourns, Inc. CAY16-220J4LF
RESISTOR, CHIP ARRAY,22 OHMS, TOL 5%,62 MW,50V MAX, 250PPM, CONVEX TERMIN.
Chip Resistor 22Ω ±5% ±200ppm/°C 62.5mW 1206 SMD 3.2mm × 1.6mm × 600μm
4 ±5% 22Ω 62.5mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
1206 (3216Metric) Convex Long Side Terminals ARRAY/NETWORK RESISTOR CAY16 0.126Lx0.063W 3.20mmx1.60mm 63mW 22Ohm ±200ppm/C
RES ARRAY 4 RES 22 OHM 1206 / 22 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
RESISTOR, ARRAY-4, 22OHM, 5%, SMD; Resistance: 22ohm; Product Range: CAY16 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 1206 [3216 Metric]; No. of Pins: 8Pins; Voltage Rating: 50V; Po
Resistance Ohm = 22 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating mW = 63 / Body Length mm = 3.2 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Convex / Body Height mm = 0.5 / Body Width mm = 1.6 / Mounting Type = SMD / Resistor Case Style = 1206