Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Bourns BD243C

Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Vertriebspartner
SKU
Min.
Verpackung
Staffelpreise

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Bourns BD243C herunter.

IHS

Datasheet4 SeitenVor 33 Jahren
Datasheet6 SeitenVor 0 Jahren

Mouser

CAD-Modelle

Laden Sie Bourns BD243C Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 0.755
$ 0.755
Stock
2,052
550,978
550,978
Authorized Distributors
0
6
6
Mount
-
-
-
Case/Package
TO-220
TO-220-3
TO-220-3
Drain to Source Voltage (Vds)
-
-
-
Continuous Drain Current (ID)
-
-
-
Rds On Max
-
-
-
Collector Emitter Breakdown Voltage
-
100 V
100 V
Max Collector Current
6 A
6 A
6 A
Transition Frequency
-
3 MHz
3 MHz

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-09-27
LTD Date2014-01-31

Beschreibungen

Beschreibungen von Bourns BD243C, die von den Distributoren bereitgestellt werden.

Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
These devices are primary protector components for semiconductor arrester assemblies intended to meet the generic requirements of Telcordia GR-974-CORE or ITU-T Recommendation K28 (03/93). To conform to the specified environmental requirements, the 9ELx must be installed in a housing which maintains a stable micro climate during these tests (e.g. FIGURE I.1/K28). The protector consists of a symmetrical voltage-triggered bidirectional thyristor. Over voltages are initially clipped by breakdown clamping until the voltage rises to the break over level, which causes the device to crowbar into a low-voltage on state. This low-voltage on state causes the current resulting from the over voltage to be safely diverted through the device. In usual applications, the high crowbar holding current prevents d.c. latchup as the diverted current subsides. This 9ELx range consists of two voltage variants to meet various maximum system voltage levels. They are designed to voltage limit and withstand the listed international lightning surges in both polarities. These monolithic protection devices are constructed using two nickel plated copper electrodes soldered to each side of the silicon chip. This packaging approach allows heat to be removed from both sides of the silicon, resulting in the doubling of the devices thermal capacity, enabling a power line cross current capability of 10 A rms for 1 second. One of the 9ELx's copper electrodes is specially shaped to promote a progressive shorting action (at 50/60 Hz currents greater than 60 A). The assembly must hold the 9ELx in compression, so that the cell electrodes can be forced together during over stress testing. Under excessive power line cross conditions the 9ELx will fail short circuit, providing maximum protection to the equipment.

Aliasnamen des Herstellers

Bourns verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Bourns ist möglicherweise auch unter den folgenden Namen bekannt:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.