Beschreibungen von Bourns 4608X-104-221/331L, die von den Distributoren bereitgestellt werden.
Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1W, 330ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
Resistor, Dual Term 12, 220/330 Ohm 2% Sip; Resistance:330Ohm; Network Circuit Type:Dual Terminator; No. Of Resistors:7Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Resistor Type:Network Rohs Compliant: Yes |Bourns, Inc. 4608X-104-221/331L
RESISTOR TERMINATOR, DUAL; Power Rating:200mW; Tolerance, Resistance:± 2%; Elements, No. of:12; Series:4608X; Temperature, Operating Range:-55°C to +125°C; Resistor Element Type:Thick Film Network; Voltage, Rating:100V dc; Temperature Coefficient:± 100ppm/°C; Case Style:SIL; Depth, External:4.96mm; Length / Height, External:19.92mm; Length, Lead:3.18mm; Quantity, Reel:2000; Resistance, Insulation:10Mohm; Resistances, R1/R2:220/330R; Temp, Coeff, +:100ppm/°C; Temp, Coeff, -:100ppm/°C; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Temperature, Full Power Rating:70°C; Tolerance, +:2%; Tolerance, -:2%; Voltage Rating, DC:100V; Width, External:2.16mm; Pins, No. of:8; Pitch, Lead:2.54mm; Power Rating, per Element:0.2W; Temperature Coeff, Tracking +:50ppm/°C; Temperature Coeff, Tracking -:50ppm/°C