Baumer Electric UNDK 30P1703/S14

Ultrasonic Sensor, 100mm Min, 1000mm Max, 200mA, Rectangular, Board Mount
$ 1,080.53
Production
Herstellerseite

Preis und Lagerbestand

Bestandsverlauf

3-Monats-Trend:
-20.00%

Lieferkette

Introduction Date2008-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Baumer Electric UNDK 30P1703/S14, die von den Distributoren bereitgestellt werden.

Ultrasonic Sensor, 100mm Min, 1000mm Max, 200mA, Rectangular, Board Mount
ULTRASONIC PROXIMITY SENSOR 30MM BODY PNP
Ultrasonic Sensor 100mm 1m PNP (NO)
Baumer UNDK 30P1703/S14 超音波・近接センサ
Most ultrasonic sensors are based on the principle of measuring the propagation time of sound in air. Packages of ultrasonic sound, so called bursts, are emitted by the sensor, reflected by an object and received again by the sensor. The transducers in the sensors, with sonic frequencies far outside the range of human hearing, constantly change between transmission and reception during operation. The returned echo signals are evaluated by the integrated electronics of the sensor. Depending on the sensor type, either digital or analog information is then issued at the output. Unlike optical sensors, influences such as changing colors, transparency or high reflectivity have no bearing on the detection of objects. Ultrasonic sensors maintain their excellence even in harsh environments. They are extremely resistant to dirt, and process reliability is not impaired by dust, smoke, vapors, or other contaminants.

Aliasnamen des Herstellers

Baumer Electric verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Baumer Electric ist möglicherweise auch unter den folgenden Namen bekannt:

  • BAUMER

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • UNDK30P1703/S14