Baumer Electric IFFM 08P1701/O1L

Inductive Sensor, 8MM Housing, 2MM Range Flush, PNP No, 2M Cable
$ 164.7
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Baumer Electric IFFM 08P1701/O1L herunter.

IHS

Datasheet1 SeiteVor 12 Jahren

Electro Sonic

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

INDUCTIVE PROXIMITY SENSOR, M8 SHLD, SS, 2MM, NPN, NO, M8 CONN, E2A SERIES
Proximity Sensor Inductive NO PNP 2mm 10V to 32VDC 3-Pin
Proximity Sensor Inductive NC NPN 2mm 10V to 32VDC 3-Pin

Beschreibungen

Beschreibungen von Baumer Electric IFFM 08P1701/O1L, die von den Distributoren bereitgestellt werden.

INDUCTIVE SENSOR, 8MM HOUSING, 2MM RANGE FLUSH, PNP NO, 2M CABLE
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin
Inductive Sensor, 2mm Min, 2mm Max, 200mA, Square
2mm~7mm PNP 10V 30V 38.5mm*8mm*8mm
Baumer IFFM 08P1701/O1L 誘導型近接センサ
Sensing Distance Max. mm = 2 / Inductive Sensor Output Type = PNP, Make Contact (NO) / Load Current mA = 200 / Switching Frequency kHz = 5 / Current Consumption mA = 12 / Housing Material = Die-Cast Zinc Nickel Plated / Series = IFFM / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Cable, 2 m / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Construction Form = Rectangular / Height mm = 8 / Length mm = 38.5 / Width mm = 8
Around the globe, automation would not be the same without non-contact inductive proximity sensors. For decades, millions of such metal-detecting devices have been monitoring presence, measuring movement and position of machine parts, valves and gears. Reliably. Day in and day out. Even in high-speed applications, exposed to the toughest industrial conditions, inductive proximity sensors safely detect steel targets as well as non-ferrous metal targets. The sensors provide feedback with precise switching points and extremely high repeat accuracy.The range of inductive 3-wire sensors consists of two basic designs: Sensors with digital output providing accurate on/off information Sensors with analog output providing absolute distance information Both technologies are available in a wide range of housing styles ranging from subminiature to standard size enclosures.

Aliasnamen des Herstellers

Baumer Electric verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Baumer Electric ist möglicherweise auch unter den folgenden Namen bekannt:

  • BAUMER

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • IFFM 08P 1701 O1L
  • IFFM08P1701/O1L