Balluff BES00H4

Proximity Sensor Bes 516-3005-G-E4-C-PU-05, Bes Series
$ 178.926
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Balluff BES00H4 herunter.

IHS

Datasheet2 SeitenVor 4 Jahren

Balluff Inc.

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+6.21%

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Balluff BES00H4 anzeigen.

Beschreibungen

Beschreibungen von Balluff BES00H4, die von den Distributoren bereitgestellt werden.

PROXIMITY SENSOR BES 516-3005-G-E4-C-PU-05, BES SERIES
Inductive Sensor, 0mm Min, 1.5mm Max, Cylindrical, Flush Mount
BES00H4 Balluff Inductive proximity switch
SENSOR PROX INDUCTIVE 1.5MM MOD
DIMENSION= 5 X 27 MM, STYLE=M5X0
Balluff BES Inductive Proximity Sensor (P/N: BES00H4). Non-contact metal object detection with high switching frequency and extended sensing range. Flush or non-flush mounting with PNP/NPN output, M8/M12 connectivity, and IP67/IP68 protection for machine tools, packaging, and assembly automation.
Balluff offers a wide range of inductive proximity switches and sensors for various applications and industries. Whether standard inductive proximity sensors, high-pressure sensors, hygienic sensors / washdown compliant, factor 1 sensors, magnetic field resistant by magnetic shielding, weld immune proximity sensors, high temperature sensors, explosion-proof (IECEx, ATEX) or NAMUR sensors, you are guaranteed to find the right product for your individual application in our portfolio thanks to different housing materials and sealing methods. We offer different designs, housing diameters and thread sizes for easy integration in a wide range of situations and for optimum solutions even where space is limited.The technology used worldwide has an optimum price-performance ratio and can be supplied in short delivery times, even for large quantities.Increase the availability of your systems and reduce maintenance and storage costs at the same time with inductive proximity switches from Balluff.Our inductive BES Entry Line portfolioPerfectly fitting performance at an excellent price - no more and no less!

Aliasnamen des Herstellers

Balluff verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Balluff ist möglicherweise auch unter den folgenden Namen bekannt:

  • Balluff Inc
  • BALLUFF SENSORS WORL
  • Balluff Multiswitch
  • Balluff (Vierpool)
  • BALUFF
  • BALLUFF ELEKTRONIKA
  • Multiswitch - Balluff