APEM Q8R1CXXB12E

LED Panel Mount Indicator Uni-Color Blue 90mcd Automotive 2-Pin
$ 13.374
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für APEM Q8R1CXXB12E herunter.

IHS

Datasheet7 SeitenVor 3 Jahren

Newark

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-0.72%

Lieferkette

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Verwandte Teile

LED Panel Mount Indicator Uni-Color Blue 1200mcd Automotive 2-Pin
LED signal light, 24 V (DC), blue, 1.2 cd, Mounting Ø 6 mm, pitch 1.25 mm, LED number: 1
OmronA2A-4A
Switch Push Button N.O./N.C. SPDT Round Plunger 5A 250VAC 250VDC Momentary Panel Mount Solder
PUSHBUTTON SWITCH, SPDT, ON-(ON), 100 MA, 28V DC, SOLDER, ULP SERIES
Switch Push Button N.O./N.C. 4PDT Round Button 0.3A 30VDC Latching PC Pins Thru-Hole Tray
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Terminal, Panel Mount

Beschreibungen

Beschreibungen von APEM Q8R1CXXB12E, die von den Distributoren bereitgestellt werden.

LED Panel Mount Indicator Uni-Color Blue 90mcd Automotive 2-Pin
LED INDICATOR SEALED 8MM RECESSED BRIGHT CHROME FIXED BLUE 12VDC SOLDER
Single Color LED, Blue, Diffused
Led Panel Mount Indicator, Blue, 8 Mm, 12 Vdc, 20 Ma, 1.6 Cd, Ip67 Rohs Compliant: Yes |APEM Inc. Q8R1CXXB12E
LED Indicator 8mm Recessed 12VDC IP67
LED PNL IND BLUE DIFF 5MM SLDR
APEM 8 mm Fixed Blue panel mount LED with Bright Chrome Recessed Bezel Solder Lug / Fastons (2.8x0.8) Terminals and IP67 Sealing Voltage is configured at 12 VDC .
LED INDICATOR, PANEL, 8MM, BLUE, 12VDC; LED Colour: Blue; Operating Voltage: 12VDC; Mounting Hole Dia: 8mm; Forward Current If: 20mA; Luminous Intensity: 1.6cd; IP / NEMA Rating: IP67; Product Range: Q Series; SVHC: No SVHC (15-

Aliasnamen des Herstellers

APEM verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. APEM ist möglicherweise auch unter den folgenden Namen bekannt:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc