APEM Q6P1CXXR24E

LED signal light, 24 V (DC), red, 40 mcd, Mounting Ø 6 mm, pitch 1.25 mm, LED number: 1
$ 6.48
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für APEM Q6P1CXXR24E herunter.

IHS

Datasheet6 SeitenVor 3 Jahren

Burklin Elektronik

Newark

TME

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-21.96%

Lieferkette

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

C&K Components8168SHZQE2
Pushbutton Switch, SPDT, On-(on), Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
LED signal light, 24 V (AC), 24 V (DC), red, Mounting Ø 6 mm, pitch 1.25 mm, LED number: 1
LED Panel Mount Indicator Uni-Color Red 40mcd 2-Pin
E-SwitchLP1OA1AR
PUSHBUTTON SWITCH, SPST, OFF-(ON), 100 MA, 30V DC, SOLDER, LP1 SERIES
APEMA0263B
ACCESSORY, CAP, 22MM, RED, ROUND, PLASTIC, FITS A02 SERIES PUSHBUTTON SWITCHES
PUSHBUTTON SWITCH, SPST, OFF-ON, ROUND CAP, 100MA, 24VD, SOLDER, RP8200 SERIES

Beschreibungen

Beschreibungen von APEM Q6P1CXXR24E, die von den Distributoren bereitgestellt werden.

LED signal light, 24 V (DC), red, 40 mcd, Mounting Ø 6 mm, pitch 1.25 mm, LED number: 1
APEM Q6P1CXXR24E LED indicator light Red Prominent 40mcd Industrial Panel
LED Panel Mount Indicator Uni-Color Red 40mcd 2-Pin
APEM 6mm Panel Mount Bright Chrome Bezel with Fixed Light Red LED with Prominent Bezel style and Solder Lug Terminals . 24VDC Voltage
LED INDICATOR, PANEL, 6MM, RED, 24VDC; LED Colour: Red; Operating Voltage: 24VDC; Mounting Hole Dia: 6mm; Forward Current If: 20mA; Luminous Intensity: 40mcd; IP / NEMA Rating: IP67; Product Range: Q Series; SVHC: No SVHC (15-Ja
Forward Current (If) mA = 20 / Luminous Intensity mcd = 40 / Operating Voltage Max. V = 24 / Termination Type = Solder Lug / Faston 2 x 0.5 mm / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 6 / Illumination Type = Fixed / LED Colour = Red

Aliasnamen des Herstellers

APEM verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. APEM ist möglicherweise auch unter den folgenden Namen bekannt:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc