APEM Q22F1CXXR12E

Led Indicator Sealed 22MM Metal Flush Bright Chrome Fixed Red 12VDC Solder
$ 18.108
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für APEM Q22F1CXXR12E herunter.

IHS

Datasheet9 SeitenVor 7 Jahren

TME

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2018-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

LED signal light, 24 V (DC), red, 10 mcd, Mounting Ø 14 mm, pitch 1.25 mm, LED number: 1
LED INDICATOR SEALED 16MM METAL PROMINENT BRIGHT CHROME FIXED RED 24VDC SOLDER
LED Panel Mount Indicator Uni-Color Red 80mcd Automotive 2-Pin
Altech2AML4
Push Button Switch Operator 22mm Red 40mm Mushroom Head Latch/Arrow Non-Illuminated
C&K Components8121J85Z3GE223
Pushbutton Switch, SPDT, On-(on), Momentary, 1A, 28VDC, Quick Connect Terminal, Panel Mount
PUSHBUTTON SWITCH, SPDT, ON-ON, 125V AC/24V DC, QC 0.110", P16 SERIES

Beschreibungen

Beschreibungen von APEM Q22F1CXXR12E, die von den Distributoren bereitgestellt werden.

LED INDICATOR SEALED 22MM METAL FLUSH BRIGHT CHROME FIXED RED 12VDC SOLDER
Single Color LED, High Efficiency Red, Diffused
LED Indicator, Red, 22mm, 12V, Solder Lug / Faston 2.8 x 0.8 mm
LED Indicator 22mm Flush 12VDC IP67
LED PNL IND RED DIFF 18MM QUICK
APEM 22 mm Fixed Red panel mount LED with Bright Chrome Flush Bezel Solder Lug / Fastons (2.8x0.8) Terminals and IP67 Sealing Voltage is configured at 12 VDC .
Panel Mount Indicator, Led, 22Mm, Red, 5.7V; Led Color:Red; Operating Voltage:12Vdc; Mounting Hole Dia:22Mm; Forward Current If:40Ma; Luminous Intensity:70Mcd; Ip/Nema Rating:Ip67; Forward Voltage:5.7V; Supply Voltage:12V Rohs Compliant: Yes |APEM Inc. Q22F1CXXR12E

Aliasnamen des Herstellers

APEM verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. APEM ist möglicherweise auch unter den folgenden Namen bekannt:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc