APEM Q14P1CXXY24E

LED Panel Mount Indicator Uni-Color Yellow 50mcd Automotive 2-Pin
$ 8.328
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für APEM Q14P1CXXY24E herunter.

IHS

Datasheet7 SeitenVor 6 Jahren

element14 APAC

Master Electronics

TME

Burklin Elektronik

Bestandsverlauf

3-Monats-Trend:
-6.02%

Lieferkette

Lifecycle StatusProduction (Last Updated: 8 months ago)

Verwandte Teile

LED signal light, 24 V (DC), yellow, 4 mcd, Mounting Ø 14 mm, pitch 1.25 mm, LED number: 1
LED Panel Mount Indicator Uni-Color Yellow 4mcd Automotive 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 30mcd Automotive 2-Pin
LED signal light, 24 V (DC), yellow, 50 mcd, Mounting Ø 16 mm, pitch 1.25 mm, LED number: 1
LED signal light, 24 V (DC), yellow, 4 mcd, Mounting Ø 16 mm, pitch 1.25 mm, LED number: 1
LED Panel Mount Indicator Uni-Color Yellow 4mcd Automotive 2-Pin

Beschreibungen

Beschreibungen von APEM Q14P1CXXY24E, die von den Distributoren bereitgestellt werden.

LED Panel Mount Indicator Uni-Color Yellow 50mcd Automotive 2-Pin
LED INDICATOR SEALED 14MM CHROME FIXED YELLOW 24VDC SOLDER Q14 SERIES
Single Color LED, Yellow, Diffused
LED signal light, 24 V (AC), 24 V (DC), yellow, 50 mcd, Mounting Ø 14 mm, pitch 1.25 mm, LED number: 1
14mm prominent bright chrome bezel IP67 sealed YELLOW 24V
LED Indicator 14mm Prominent 24VDC IP67
LED PNL MNT INDICATOR YELLOW 2-PIN
Panel Mount Indicators 12V Yellow Prominent
Panel Mount Indicator, Led, 14Mm, Yellow, 2.1V; Led Color:Yellow; Operating Voltage:24Vdc; Mounting Hole Dia:14Mm; Forward Current If:20Ma; Luminous Intensity:30Mcd; Ip/Nema Rating:Ip67; Product Range:Q Series; Forward Voltage:2.1Vrohs Compliant: Yes |APEM Inc. Q14P1CXXY24E

Aliasnamen des Herstellers

APEM verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. APEM ist möglicherweise auch unter den folgenden Namen bekannt:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc