APEM ISR3SAD100

Switch Push Button N.O. SPST Curved Round Button 0.4A 32VAC 48VDC Momentary Contact Solder Lug
$ 13.103
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für APEM ISR3SAD100 herunter.

Farnell

Datasheet4 SeitenVor 13 Jahren

TME

Master Electronics

Mouser

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-12.17%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2021-11-25
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Verwandte Teile

Switch Push Button N.O. SPST Curved Round Button 0.4A 32VAC 48VDC Momentary Solder Lug
Pushbutton Switch, SPST, Momentary, 0.1A, 50VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Momentary, 0.1A, 48VDC, Solder Terminal, Panel Mount

Beschreibungen

Beschreibungen von APEM ISR3SAD100, die von den Distributoren bereitgestellt werden.

Switch Push Button N.O. SPST Curved Round Button 0.4A 32VAC 48VDC Momentary Contact Solder Lug
APEM Blue Pushbutton Switch, Momentary, Panel Mount 13.6mm Hole, No LED, SPST
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, NON-ILLUM, ROUND, BLUE ACT,0.4A,32VAC, SOLDER
Pushbutton Switch; Product Range:Is Series; Panel Cutout Diameter:13.6Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round Curved; Actuator/Cap Colour:Blue; Contact Current Ac Max:400Ma Rohs Compliant: Yes |APEM Inc. ISR3SAD100
PUSHBUTTON, PLASTIC, SOLDER, BLUE; Switch Operation: Momentary; Contact Configuration: SPST-NO; Contact Voltage AC Nom: 125V; Contact Voltage DC Nom: 50V; Contact Current Max: 400mA; Switch Terminals: Solder Lug; Product Range: IS Series; SVHC: No SVHC (15-Jan-2018); Actuation Type: Dome; Actuator / Cap Colour: Blue; Behind Panel Depth: 13mm; Colour: Blue; Contact Current AC Max: 400mA; Contact Current DC Max: 100mA; Contact Resistance: 50mohm; Contact Voltage VAC: 32V; Contact Voltage VDC: 50V; External Length / Height: 20mm; IP / NEMA Rating: IP67; IP Rating: IP67; Illumination Colour: Non-illuminated; Insulation Resistance: 1Gohm; No. of Electrical Operations: 500000; No. of Mechanical Operations: 1000000; Operating Force Max: 5N; Operating Force Min: 2N; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Panel Cutout Diameter: 13.6mm; Pushbutton Actuator Style: Round; Pushbutton Switch Type: Industrial; Switch Mounting: Panel; Travel: 1.5mm

Aliasnamen des Herstellers

APEM verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. APEM ist möglicherweise auch unter den folgenden Namen bekannt:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc