APEM IPR1SAD2

Pushbutton Switch, SPST, Off-on, Latched, 4A, 12VDC, Solder Terminal, Panel Mount-threaded
$ 13.53
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für APEM IPR1SAD2 herunter.

IHS

Datasheet4 SeitenVor 0 Jahren

TME

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+55.70%

Lieferkette

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Verwandte Teile

APEM9532CD
Switch Push Button N.C. SPST Round Plunger 0.1A 30VDC Momentary Contact Solder Lug Panel Mount
Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Latched, 4A, 12VDC, Solder Terminal, Panel Mount

Beschreibungen

Beschreibungen von APEM IPR1SAD2, die von den Distributoren bereitgestellt werden.

Pushbutton Switch, SPST, Off-on, Latched, 4A, 12VDC, Solder Terminal, Panel Mount-threaded
APEM Black Miniature Pushbutton Switch, Panel Mount, Locking Operation, 13.6mm Hole Dia, SPST
Switch; P/B; Sealed; SPST; OFF-ON; Non-Illum; Rnd; Curved Blk Actuator; 2A; 125VAC; Solder
APEM IPR1SAD2 IP Series Pushbutton switch 12V DC 4A On/Off latch Ø12x20mm
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Automotive
Vandal-proof pushbutton switch, 1 pole, black, unlit , 4 A/12 V, mounting Ø 13.6 mm, IP67, IPR1SAD2
SWITCH, SPST, 4A, 12VDC, SOLDER; Switch Operation: Off-On; Contact Configuration: SPST; Contact Voltage AC Nom: 125V; Contact Voltage DC Nom: 12V; Contact Current Max: 4A; Switch Terminals: Solder Lug; Product Range: IP Series;
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Round Button / Switching Function = ON-OFF / Contact Current = 2 A @ AC / Contact Current = 4 A @ DC / Contact Voltage = 12 VDC / Contact Voltage = 125 VAC / Cut Out Size (Diameter) mm = 13.6 / Legend = None / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Switch Material = Thermoplastic / Switch Colour = Black / Protection Rating = IP67 / Series = IP / Standards Met = IEC 60529 / Standards Met = IEC 512

Aliasnamen des Herstellers

APEM verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. APEM ist möglicherweise auch unter den folgenden Namen bekannt:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc