APEM 9532CD

Switch Push Button N.C. SPST Round Plunger 0.1A 30VDC Momentary Contact Solder Lug Panel Mount
$ 3.96
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für APEM 9532CD herunter.

TME

Datasheet7 SeitenVor 8 Jahren

Farnell

Master Electronics

DigiKey

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-34.82%

Lieferkette

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2018-01-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Panel Mount-threaded
APEM9533CD
SWITCH PUSH SPST-NO 0.1A 30V / Pushbutton Switch SPST-NO Standard Panel Mount, Rear
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, ROUND FLUSH BLACK PLUNGER, GOLD,1A,30VDC, SOLDER
NKK SwitchesGB215AH-A
Rectangular Pushbutton Switch, SPST-NO, 50000 Cycles, 28V, TH, 8.42mm L × 3.25mm H
NKK SwitchesGB215AP
SWITCH, ULTRA-THIN P/B, SPST, OFF-(ON),NO CAP,0.4VA,28VAC/DC, STR PC TERMINAL
NKK SwitchesGB215AH
Switch Push Button OFF (ON) SPST Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins

Beschreibungen

Beschreibungen von APEM 9532CD, die von den Distributoren bereitgestellt werden.

Switch Push Button N.C. SPST Round Plunger 0.1A 30VDC Momentary Contact Solder Lug Panel Mount
SWITCH, P/B, SEALED, SPST-NC, OFF-MOM, ROUND BLACK PLUNGER, GOLD,1A,30VDC, SOLDER
Pushbutton, 1 pole, black, unlit , 100 mA/30 V, mounting Ø 4.2 mm, 9532CD
circular,Plunger open-Instantaneous SPST-NC circular-diameter4.20 100000Cycles 30V 100000Cycles 100mA(DC) panel mount 6.5mm(Length)*6.5mm(height)
SWITCH, SPNC; Switch Operation: Momentary; Contact Configuration: SPST-NC; Contact Voltage AC Nom: -; Contact Voltage DC Nom: 30V; Contact Current Max: 100mA; Switch Terminals: Solder Lug; Product Range: 9000 Series; SVHC: No SV
Contact Configuration = 1NC / Poles = 1 / Actuator Type = Plunger / Switching Function = ON-(OFF) / Contact Current = 100 mA / Contact Voltage = 30 VDC / Cut Out Size (Diameter) mm = 4.2 / Legend = None / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Switch Material = PA6T / Switch Colour = Black / Series = 9000

Aliasnamen des Herstellers

APEM verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. APEM ist möglicherweise auch unter den folgenden Namen bekannt:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc