APEM AV0611A200

Pushbutton Switch, SPST, Latched, 1A, 24VDC, Solder Terminal, Panel Mount-threaded
$ 20.958
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für APEM AV0611A200 herunter.

IHS

Datasheet32 SeitenVor 15 Jahren

Master Electronics

element14 APAC

TME

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
+14.19%

Lieferkette

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2011-07-19
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Verwandte Teile

Pushbutton Switch, SPST, Latched, 1A, 24VDC, Solder Terminal, Panel Mount-threaded
APEM9532CD
Switch Push Button N.C. SPST Round Plunger 0.1A 30VDC Momentary Contact Solder Lug Panel Mount
Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Panel Mount-threaded
E-SwitchPV2F240NNM01
Round Flat Top Pushbutton Switch, SPST-NO, Off-Mom, 16mm Dia, 1M Cycles, 2A DC, Panel Mount
E-SwitchPV2F240NN
PUSHBUTTON SWITCH, SPST-NO, OFF-(ON),FLAT ACTUATOR, 2A, 48VDC, SOLDER, PV2 SERIES
Pushbutton Switch, SPST, Off-on, Latched, Solder Terminal, Panel Mount

Beschreibungen

Beschreibungen von APEM AV0611A200, die von den Distributoren bereitgestellt werden.

Pushbutton Switch, SPST, Latched, 1A, 24VDC, Solder Terminal, Panel Mount-threaded
APEM Silver Pushbutton Switch, TH, Latching, 16.2mm Panel Cutout, No Indicator, SPST
Switch Push Button OFF ON SPST Round Button 1.5A 250VAC 24VDC Solder Lug
APEM AV0611A200 Pushbutton Vandal Resistant Switch Flat 250 VAC 1.5A
SWITCH PUSHBUTTON SPST 1.5A 250V
SWITCH, INDUSTRIAL PUSHBUTTON, 16MM; Swi; SWITCH, INDUSTRIAL PUSHBUTTON, 16MM; Switch Operation:Off-On; Contact Configuration:SPST-NO; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:24V; Contact Current Max:200mA; S
APEM 16mm On-Off Latching Flat actuator Anti Vandal pushbutton switch with Nickel plated brass / Nickel plated brass Bushing / Actuator Materials and Solder Terminals and No Sealing .
Switch, Industrial Pushbutton, 16Mm; Product Range:Av Series; Panel Cutout Diameter:16.2Mm; Contact Configuration:Spst-No; Switch Operation:Off-On; Pushbutton Actuator Style:Round; Actuator/Cap Colour:Natural; Ip Rating:Ip54 Rohs Compliant: Yes |APEM Inc. AV0611A200
Contact Voltage = 24 VDC / Actuator Type = Pushbutton / Contact Current = 1.5 A / Termination Type = Soldering Connection / Cut Out Size (Diameter) mm = 16.2 / Series = AV / Switch Material = PA6T / Protection Rating = IP64 / Legend = None / Switching Function = Latching Function / Contact Configuration = 1NO

Aliasnamen des Herstellers

APEM verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. APEM ist möglicherweise auch unter den folgenden Namen bekannt:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc