APEM 8642A

APEM 8642A Pushbutton Switch, DPDT, On-(On), 125 V, 30 V, 4 A, Solder
$ 12.195
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für APEM 8642A herunter.

IHS

Datasheet6 SeitenVor 15 Jahren

Newark

TME

Electro Sonic

Burklin Elektronik

Bestandsverlauf

3-Monats-Trend:
-25.64%

Lieferkette

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-07-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

APEM8646AB
Pushbutton Switch DPDT ON-ON Standard Rear Panel Mount Silver Plunger for Cap
Pushbutton Switch 8000 Rohs Compliant: Yes |APEM Inc. 8642AB6X718UL
Standard 8000 Silver Panel Mount Rear Pushbutton Switch 6.3mm 3A 1000VRMS V 3A@250VAC
C&K Components8221SHZGE
Pushbutton Switch, Dpdt, Momentary, 1A, 28Vdc, Solder Terminal, Panel Mount-Threaded
C&K Components8261SHZQE2
Pushbutton Switch, Dpdt, On-On, Alternate, 6A, 28Vdc, Solder Terminal, Panel Mount-Threaded
C&K Components8261SHZQE4
Switch Push Button ON ON DPDT Round Plunger 6A 250VAC 28VDC Alternate Contact Solder Lug Panel Mount

Beschreibungen

Beschreibungen von APEM 8642A, die von den Distributoren bereitgestellt werden.

APEM 8642A Pushbutton Switch, DPDT, On-(On), 125 V, 30 V, 4 A, Solder
Special Switch, On-(on), Momentary, 4A, 30VDC, Solder Lug Terminal, Panel Mount
Switch Push Button ON Mom DPDT Round Plunger 6A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount
SWITCH, DPDT, 4A, 30VDC; Switch Operation: On-(On); Contact Configuration: DPDT; Contact Voltage AC Nom: 125V; Contact Voltage DC Nom: 30V; Contact Current Max: 4A; Switch Terminals: Solder Lug; Product Range: 8000 Series; SVHC
Pb Switch, Dpdt, 4A, 30Vdc, Panel; Product Range:8000 Series; Panel Cutout Diameter:6.5Mm; Contact Configuration:Dpdt; Switch Operation:On-(On); Pushbutton Actuator Style:Plunger For Cap; Actuator/Cap Colour:-; Ip Rating:- Rohs Compliant: Yes |APEM Inc. 8642A
Contact Configuration = 2CO / Poles = 2 / Actuator Type = Plunger / Switching Function = ON-(ON) / Contact Current = 3 A @ 250 VAC / Contact Current = 4 A @ 30 VDC / Contact Voltage = 250 VAC / Contact Voltage = 30 VDC / Cut Out Size (Diameter) mm = 6.35 / Legend = None / Termination Type = Soldering Lugs / Mounting Type = PCB / Switch Material = Stainless Steel / Switch Colour = Metallic / Series = 8000 / Standards Met = UL Listed

Aliasnamen des Herstellers

APEM verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. APEM ist möglicherweise auch unter den folgenden Namen bekannt:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc