Analog Devices TMP01ES

THERMOSTAT PROG ACT HIGH 8SOIC Thermostat Programmable Active High Open Collector 8-SOIC
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices TMP01ES herunter.

Upverter

Datasheet20 SeitenVor 17 Jahren
Datasheet20 SeitenVor 17 Jahren

iiiC

Newark

RS (Formerly Allied Electronics)

DigiKey

CAD-Modelle

Laden Sie Analog Devices TMP01ES Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 22.059
$ 22.059
Stock
70,748
149,549
149,549
Authorized Distributors
0
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Mount
-
-
-
Termination
-
SMD/SMT
SMD/SMT
Sensing Distance
-
-
-
Interface
-
-
-
Operating Pressure
-
-
-
Accuracy
-
-
-
Response Time
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
13.2 V
13.2 V
13.2 V
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Verwandte Teile

Analog DevicesTMP01FSZ-REEL7
Temp Sensor Analog(Voltage) 8-Pin SOIC N T/R
Analog DevicesTMP01FSZ-REEL
Temp Sensor Analog(Voltage) 8-Pin SOIC N T/R
Analog DevicesTMP01ESZ-REEL
ANALOG TEMP SENSOR-VOLTAGE 2.49-2.51V 3Cel RECTANGULAR SURFACE MOUNT

Beschreibungen

Beschreibungen von Analog Devices TMP01ES, die von den Distributoren bereitgestellt werden.

THERMOSTAT PROG ACT HIGH 8SOIC Thermostat Programmable Active High Open Collector 8-SOIC
Temp Sensor Analog(Voltage) 8-Pin SOIC N Tube
Analog Voltage Output Sensor, 2.48V Min, 2.51V Max, 5Cel, Hybrid, Rectangular, 8 Pin, Through Hole Mount
IC SENSOR TEMP/CONTROLLER 8SOIC
Temperature Controller 1.5C 8-Soic
The TMP01 is a temperature sensor that generates a voltage output proportional to absolute temperature and a control signal from one of two outputs when the device is either above or below a specific temperature range. Both the high/low temperature trip points and hysteresis (overshoot) band are determined by user-selected external resistors. For high volume production, these resistors are available on board. The TMP01 consists of a band gap voltage reference combined with a pair of matched comparators. The reference provides both a constant 2.5 V output and a voltage proportional to absolute temperature (VPTAT) which has a precise temperature coefficient of 5 mV/K and is 1.49 V (nominal) at 25°C. The comparators compare VPTAT with the externally set tempera-ture trip points and generate an open-collector output signal when one of their respective thresholds has been exceeded. Hysteresis is also programmed by the external resistor chain and is determined by the total current drawn out of the 2.5 V reference. This current is mirrored and used to generate a hysteresis offset voltage of the appropriate polarity after a comparator has been tripped. The comparators are connected in parallel, which guarantees that there is no hysteresis overlap and eliminates erratic transitions between adjacent trip zones. The TMP01 utilizes proprietary thin-film resistors in conjunc-tion with production laser trimming to maintain a temperature accuracy of ±1°C (typical) over the rated temperature range, with excellent linearity. The open-collector outputs are capable of sinking 20 mA, enabling the TMP01 to drive control relays directly. Operating from a 5 V supply, quiescent current is only 500 μA (max). The TMP01 is available in 8-pin mini PDIP, SOIC, and TO-99 packages. Applications Over/under temperature sensor and alarm Board-level temperature sensing Temperature controllers Electronic thermostats Thermal protection HVAC systems Industrial process control Remote sensors

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated