Analog Devices SMP04EP

Non-RoHS Compliant R-PDIP-T16 TIN LEAD Tube op amp amplifier circuit 20.13mm 500nA 7.5V -40C~85C
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices SMP04EP herunter.

Analog Devices

Datasheet15 SeitenVor 28 Jahren

Augswan

DigiKey

iiiC

CAD-Modelle

Laden Sie Analog Devices SMP04EP Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 18.069
$ 18.069
Stock
128,184
128,086
128,086
Authorized Distributors
0
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
4 V/µs
4 V/µs
4 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
7 V
7 V
Max Supply Voltage
-
17 V
17 V
Operating Supply Current
4 mA
4 mA
4 mA

Verwandte Teile

Analog DevicesSMP04EPZ
Sample and Hold Amplifier, CMOS Quad, 4, 85 kHz, 3.5 s, 2.5 mV, DIP, 16 RoHS Compliant: Yes
onsemiMC33079PG
MC Series 7 V/us 36 V Low Noise Quad Operational Amplifier - PDIP-14
Analog DevicesAD8004AN
IC OPAMP CF QUAD LP LDIST 14DIP / Current Feedback Amplifier 4 Circuit 14-PDIP
Texas InstrumentsMPY634KP
Wide Bandwidth Precision Analog Multiplier 14-PDIP
Texas InstrumentsMPY634KPG4
Wide Bandwidth Precision Analog Multiplier 14-PDIP
Texas InstrumentsTLV2455CN
Quad Micropower ail-To- ail Input/Output Op Amp w/Shutdown 16-PDIP 0 to 70

Beschreibungen

Beschreibungen von Analog Devices SMP04EP, die von den Distributoren bereitgestellt werden.

Non-RoHS Compliant R-PDIP-T16 TIN LEAD Tube op amp amplifier circuit 20.13mm 500nA 7.5V -40C~85C
Sample and Hold Circuit, 8 Func, Sample, 3.6us Acquisition Time, CMOS, PDSO16
IC OPAMP SAMPLE/HOLD 4CIRC 16DIP
Sample and Hold 4-CH 11us 16-Pin PDIP Tube
The SMP04 is a monolithic quad sample-and-hold; it has four internal precision buffer amplifiers and internal hold capacitors. It is manufactured in ADI's advanced oxide isolated CMOS technology to obtain high accuracy, low droop rate and fast acquisition time required by data acquisition and signal processing systems. The device can acquire an 8-bit input signal to ±1/2 LSB in less than seven microseconds. The SMP04 can operate from single or dual power supplies with TTL/CMOS logic compatibility. Its output swing includes the negative supply. The SMP04 is ideally suited for a wide variety of sample-and- hold applications including amplifier offset or VCA gain adjustments. One or more can be used with a single or multiple DACs to provide multiple setpoints within a system. The SMP04 offers significant cost and size reduction over lent module or discrete designs. It is available in a 16-pin hermetic or plastic DIP and surface mount SOIC packages. It is specified the extended industrial temperature range of 0°C to +85°C.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated