Beschreibungen von Analog Devices REF195ESZ, die von den Distributoren bereitgestellt werden.
PWR SPLY FUNC, VOLTAGE REFERENCE, LDO, SOIC-8,VS 3.3V, IS 45UA, VO 5V, REGLINE 10PPM/V
IC VREF SERIES 5V 8SOIC / V-Ref Precision 5V 30mA 8-Pin SOIC N Tube
5.0V Precision Micropower, Low Dropout, Low Voltage Reference
5ppm/℃ 45μA Fixed 30mA 50µVp-p 5V 18V 5V ±0.04% SOIC-8 SMD mount 1.75mm(height)
VOLT REF, 5V, NSOIC-8, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
PowerPC G2_LE Microprocessor IC MPC82xx 1 Core, 32-Bit 300MHz 516-FPBGA (27x27)
Voltage Ref, Series, 5V, Nsoic-8; Voltage Reference Type:series - Fixed; Product Range:-; Reference Voltage:5V; Initial Accuracy:0.2%; Temperature Coefficient:± 2Ppm/°C; Voltage Reference Case Style:soic; No. Of Pins:8Pins; Operatingrohs Compliant: Yes
Voltage Reference Type = Fixed Series / Reference Voltage Max. V = 5 / Temperature Coefficient ppm/°C = 5 / Accuracy mV = 2 / Output Current mA = 30 / Supply Current uA = 45 / Supply Voltage Min. mV = -300 / Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = NSOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5
The REF19x series precision band gap voltage references use a patented temperature drift curvature correction circuit and laser trimming of highly stable, thin-film resistors to achieve a very low temperature coefficient and high initial accuracy. The REF19x series is made up of micro power, low dropout voltage (LDV) devices, providing stable output voltage from supplies as low as 100 mV above the output voltage and consuming less than 45 uA of supply current. In sleep mode, which is enabled by applying a low TTL or CMOS level to the SLEEP pin, the output is turned off and supply current is further reduced to less than 15 uA. The REF19x series references are specified over the extended industrial temperature range (-40oC to +85oC) with typical performance specifications over -40oC to +125oC for applications, such as automotive. All electrical grades are available in an 8-lead SOIC package; the PDIP and TS SOP packages are available only in the lowest electrical grade. Products are also available in die form.